RS PRO ICM2000N Clamp Meter, 2500A dc, Max Current 2100A ac CAT III 600 V With RS Calibration
- RS Stock No.:
- 123-2317
- Manufacturer:
- RS PRO
In stock, please allow up to 10 working days for delivery (EU stock)
In stock, please allow up to 10 working days for delivery (EU stock)
Price Each
€436.60
(exc. VAT)
€537.02
(inc. VAT)
Units | Per unit |
---|---|
1 + | €436.60 |
- RS Stock No.:
- 123-2317
- Manufacturer:
- RS PRO
- COO (Country of Origin):
- TW
RS PRO ICM 2000N AC/DC Clampmeter
From the trusted RS PRO, the ICM 2000N is a great value clampmeter which uses Hall effect technology for precise measurement of ac and dc current.
Battery-powered for maximum portability, this multifunction current clamp meter is ideal for on-the-go applications in almost any environment.
It is also supplied in a carry case to keep the clampmeter safe and secure during transit.
Features and Benefits
Large 3 digits LCD
Accurate DC/AC digital clamp meter for current
DC 2500 A, AC 2100 A (True RMS)
Auto-range for A, V, and Ω
One-touch zero for DCA adjustment
Easy single rotary switch
Continuity with buzzer
Max/Min, Data Hold functions
Conductor size, cable 55 mm (approximately) and busbar 65 x 24 mm
Dimensions 271 x 112 x 46 mm
Weight 647 g (including battery)
Applications
This current clamp meter is designed for current measurement in electrical testing, and combines a digital multimeter with a clamping current sensor. The nature of the clamp means that it can fit around a wire at any point to sense AC current and voltage. This has the advantage of allowing electricians to take a reading from a conductor without touching it, which is both more convenient and safer than other methods.
This current clamp is used for measuring high levels of current in service and maintenance applications. It can also be used when installing electrical equipment.
Why RS PRO?
RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.
When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.
Battery-powered for maximum portability, this multifunction current clamp meter is ideal for on-the-go applications in almost any environment.
It is also supplied in a carry case to keep the clampmeter safe and secure during transit.
Features and Benefits
Large 3 digits LCD
Accurate DC/AC digital clamp meter for current
DC 2500 A, AC 2100 A (True RMS)
Auto-range for A, V, and Ω
One-touch zero for DCA adjustment
Easy single rotary switch
Continuity with buzzer
Max/Min, Data Hold functions
Conductor size, cable 55 mm (approximately) and busbar 65 x 24 mm
Dimensions 271 x 112 x 46 mm
Weight 647 g (including battery)
Applications
This current clamp meter is designed for current measurement in electrical testing, and combines a digital multimeter with a clamping current sensor. The nature of the clamp means that it can fit around a wire at any point to sense AC current and voltage. This has the advantage of allowing electricians to take a reading from a conductor without touching it, which is both more convenient and safer than other methods.
This current clamp is used for measuring high levels of current in service and maintenance applications. It can also be used when installing electrical equipment.
Why RS PRO?
RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.
When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.
Supplied with
Test leads, carrying bag, user manual, 9 V battery
Attribute | Value |
---|---|
Absolute Maximum AC Current Measurement | 2100A ac |
Absolute Maximum DC Current Measurement | 2500A dc |
Absolute Maximum AC Voltage Measurement | 600V ac |
Absolute Maximum DC Voltage Measurement | 600V dc |
Absolute Maximum Resistance Measurement | 40MΩ |
Model Number | ICM2000N |
Calibrated | RSCAL |
AC Current Measurement Resolution | 0.1A |
DC Current Measurement Resolution | 0.1A |
Best DC Current Accuracy | ±1.5 % ± 3 Digits |
Clamp Meter Type | AC/DC Clamp Meter |
Best AC Current Accuracy | ±1.5 % ± 5 Digits |
Best AC Voltage Accuracy | ±1.5 % ± 5 Digits |
Best DC Voltage Accuracy | ±1 % ± 3 Digits |
Jaw Capacity Busbars | 65 (Dia.) x 24 (W)mm |
True RMS | Yes |
Functions Measured | AC Current, AC Voltage, DC Current, DC Voltage, Frequency, Resistance |
Maximum Conductor Size | 55mm |
Maximum Operating Temperature | +40°C |
Display Type | LCD |
Best Resistance Measurement Accuracy | ±1.5 % ± 3 Digits |
Battery Type | 9V, IEC 6F22, NEDA 1604 |
Safety Category Voltage | 600V |
DC Voltage Measurement Resolution | 0.1mV |
Dimensions | 112 x 46 x 271mm |
Resistance Measurement Resolution | 100mΩ |
Length | 112mm |
Width | 46mm |
Power Source | Battery |
AC Voltage Measurement Resolution | 0.001V |
Height | 271mm |
Minimum Operating Temperature | 0°C |
Safety Category | CAT III 600 V |
Safety Category Level | CAT III |
Weight | 647g |