RS PRO IPM138N Clamp Meter, 600A dc, Max Current 600A ac CAT II 1000 V, CAT III 600 V
- RS Stock No.:
- 123-3258
- Manufacturer:
- RS PRO
1 Within 1 working day(s) (IE stock)
49 Within 2 working day(s) (EU stock)
Price Each
€286.61
(exc. VAT)
€352.53
(inc. VAT)
Units | Per unit |
---|---|
1 + | €286.61 |
Calibration Options:
- RS Stock No.:
- 123-3258
- Manufacturer:
- RS PRO
- COO (Country of Origin):
- TW
RS Pro IPM138N Power Clampmeter
From the trusted RS PRO brand, the IPM138N Power clamp meter 1000 A AC-DC is a high performing solution for power and current measurement. It is ideal for extending the AC current measuring range of ISO-TECH and RS PRO clamp meters.
It functions as a multimeter and analyzer that can measure current and power, and has a CAT II and CAT III safety rating.
Battery-powered for maximum portability, and with a large backlit screen, this power clamp meter is ideal for on-the-go applications in almost any environment.
It is also supplied in a carry case to keep the clampmeter safe and secure during transit.
Features and Benefits
6000 Count digital display
Backlit, Large-scale display
True RMS reading on AC+DC mode
Auto AC-DC 600 A capability and selection
Auto AC-DC 1000 V capability and selection
Auto Ohms/Continuity/Diode selection
Power 600 K Watt capability
20 K Ohms Resistance capability
Continuity Beeper
Frequency Counter
Power and Power factor measurement
Total Harmonics distortion measurement
°C / °F Temperature Function
Inrush Current measurement
DCA Auto-Zeroing Key
Peak Hold
MIN/MAX Function
Display Hold
Phase rotation indication
Auto Power Off
4 ft Drop Proof
Deluxe Carrying Case
Convenient Battery Door
Applications
This multifunction clamp meter is designed for current measurement in electrical testing, and combines a digital multimeter with a clamping current sensor. The nature of the clamp means that it can fit around a wire at any point to sense current, voltage, continuity, frequency and more. This has the advantage of allowing electricians to take a reading from a wire without touching it, which is both more convenient and safer than other methods.
They are used for measuring high levels of current in service and maintenance applications. They are also used when installing electrical equipment.
Why RS PRO?
RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.
When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.
It functions as a multimeter and analyzer that can measure current and power, and has a CAT II and CAT III safety rating.
Battery-powered for maximum portability, and with a large backlit screen, this power clamp meter is ideal for on-the-go applications in almost any environment.
It is also supplied in a carry case to keep the clampmeter safe and secure during transit.
Features and Benefits
6000 Count digital display
Backlit, Large-scale display
True RMS reading on AC+DC mode
Auto AC-DC 600 A capability and selection
Auto AC-DC 1000 V capability and selection
Auto Ohms/Continuity/Diode selection
Power 600 K Watt capability
20 K Ohms Resistance capability
Continuity Beeper
Frequency Counter
Power and Power factor measurement
Total Harmonics distortion measurement
°C / °F Temperature Function
Inrush Current measurement
DCA Auto-Zeroing Key
Peak Hold
MIN/MAX Function
Display Hold
Phase rotation indication
Auto Power Off
4 ft Drop Proof
Deluxe Carrying Case
Convenient Battery Door
Applications
This multifunction clamp meter is designed for current measurement in electrical testing, and combines a digital multimeter with a clamping current sensor. The nature of the clamp means that it can fit around a wire at any point to sense current, voltage, continuity, frequency and more. This has the advantage of allowing electricians to take a reading from a wire without touching it, which is both more convenient and safer than other methods.
They are used for measuring high levels of current in service and maintenance applications. They are also used when installing electrical equipment.
Why RS PRO?
RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.
When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.
Standards
CAT III 600 V / CAT II 1000 V
Supplied with
Battery (installed), carrying case, temperature socket, K-type sensor and Instruction manual
Attribute | Value |
---|---|
Absolute Maximum AC Current Measurement | 600A ac |
Absolute Maximum DC Current Measurement | 600A dc |
Absolute Maximum AC Voltage Measurement | 600V ac |
Absolute Maximum DC Voltage Measurement | 600V dc |
Absolute Maximum Resistance Measurement | 20kΩ |
Model Number | IPM138N |
AC Current Measurement Resolution | 100mA |
DC Current Measurement Resolution | 100mA |
Best DC Current Accuracy | ±(1% rdg + 5dgts) |
Clamp Meter Type | Power Clamp Meter |
Best AC Current Accuracy | ±(1% rdg + 5dgts) |
Best AC Voltage Accuracy | ±(1% rdg + 5dgts) |
True RMS | Yes |
Functions Measured | AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Power Factor, Resistance, Temperature, Total Harmonic Distortion, Wattage |
Jaw Capacity Busbars | 35mm |
Best DC Voltage Accuracy | ±(0.7% rdg + 5dgts) |
Dimensions | 78 x 51 x 235mm |
DC Voltage Measurement Resolution | 100mV |
Best Temperature Measurement Accuracy | ±1 % |
Weight | 380g |
Best Resistance Measurement Accuracy | ±1% + 5 Digits |
Maximum Conductor Size | 35 (Dia.)mm |
Display Type | LCD |
Maximum Operating Temperature | +50°C |
AC Voltage Measurement Resolution | 100mV |
Temperature Measurement Resolution | 0.1 °C, 1 °F |
Safety Category Voltage | 600 V, 1000 V |
Battery Type | 9V, IEC 6F22, NEDA 1604 |
Absolute Maximum Temperature Measurement | +1000 °C, +1832°F |
Height | 235mm |
Minimum Operating Temperature | 0°C |
Resistance Measurement Resolution | 100mΩ |
Battery Life | 50 h |
Length | 78mm |
Width | 51mm |
Power Source | Battery |
Safety Category Level | CAT II, CAT III |
Safety Category | CAT II 1000 V, CAT III 600 V |