RS PRO ICM133R Clamp Meter, Max Current 1000A ac CAT III 1000 V, CAT IV 600 V With RS Calibration
- RS Stock No.:
- 123-3290
- Manufacturer:
- RS PRO
65 In stock, please allow up to 5 working days for delivery
Price Each
€314.29
(exc. VAT)
€386.58
(inc. VAT)
Units | Per unit |
---|---|
1 + | €314.29 |
- RS Stock No.:
- 123-3290
- Manufacturer:
- RS PRO
- COO (Country of Origin):
- TW
RS PRO ICM136R True RMS Clampmeter
From the trusted RS PRO brand, this ICM133R clamp meter has true RMS reading to ensure accurate current measurement. It utilises Hall Effect technology and features nickel steel alloy jaws for precise measurement of ac and dc current up to 1000 A.
Battery-powered for maximum portability, and with a large backlit screen, this multifunction current clamp meter is ideal for on-the-go applications in almost any environment.
It is also supplied in a carry case to keep the clampmeter safe and secure during transit.
Features and Benefits
4000 Count digital display
Backlit, large-scale display
Analogue bargraph 43 segments
True RMS reading on AC mode
AC 1000 A capability
AC 750 V capability
DC 1000 V capability
400 Ω resistance capability
Continuity bleeper
Display hold
Peak hold (10 Ms)
Min/Max function
Auto power off
Complies with CAT IV 600 V / CAT III 1000 V
Applications
This current clamp meter is designed for current measurement in electrical testing, and combines a digital multimeter with a clamping current sensor. The nature of the clamp means that it can fit around a wire at any point to sense AC Current. This has the advantage of allowing electricians to take a reading from a wire without touching it, which is both more convenient and safer than other methods.
True RMS (Root Mean Square) reading has advantages over average RMS reading in that it compensates for interfering electronic loads or distorted sinewaves to give an accurate reading.
This current clamp is used for measuring high levels of current in service and maintenance applications. It can also be used when installing electrical equipment.
Why RS PRO?
RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.
When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.
Battery-powered for maximum portability, and with a large backlit screen, this multifunction current clamp meter is ideal for on-the-go applications in almost any environment.
It is also supplied in a carry case to keep the clampmeter safe and secure during transit.
Features and Benefits
4000 Count digital display
Backlit, large-scale display
Analogue bargraph 43 segments
True RMS reading on AC mode
AC 1000 A capability
AC 750 V capability
DC 1000 V capability
400 Ω resistance capability
Continuity bleeper
Display hold
Peak hold (10 Ms)
Min/Max function
Auto power off
Complies with CAT IV 600 V / CAT III 1000 V
Applications
This current clamp meter is designed for current measurement in electrical testing, and combines a digital multimeter with a clamping current sensor. The nature of the clamp means that it can fit around a wire at any point to sense AC Current. This has the advantage of allowing electricians to take a reading from a wire without touching it, which is both more convenient and safer than other methods.
True RMS (Root Mean Square) reading has advantages over average RMS reading in that it compensates for interfering electronic loads or distorted sinewaves to give an accurate reading.
This current clamp is used for measuring high levels of current in service and maintenance applications. It can also be used when installing electrical equipment.
Why RS PRO?
RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.
When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.
Features and Benefits
Supplied with
Battery (installed), test leads, carrying case and user manual
Attribute | Value |
---|---|
Absolute Maximum AC Current Measurement | 1000A ac |
Absolute Maximum AC Voltage Measurement | 750V ac |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Absolute Maximum Resistance Measurement | 400Ω |
Model Number | ICM133R |
Calibrated | RSCAL |
AC Current Measurement Resolution | 0.1A |
Best DC Current Accuracy | ±1.9% + 5 Digits |
Clamp Meter Type | AC Current Clamp Meter |
Best AC Current Accuracy | ±1.9% +5 digits |
Best AC Voltage Accuracy | ±1% + 5 Digits |
True RMS | Yes |
Best DC Voltage Accuracy | ±0.7% + 2 Digits |
Jaw Capacity Busbars | 53mm |
Functions Measured | AC Current, AC Voltage, Continuity, DC Voltage, Diode Test, Frequency, Resistance |
Safety Category Level | CAT III, CAT IV |
Safety Category Voltage | 600 V, 1000 V |
Battery Type | 9V, IEC 6F22, NEDA 1604 |
Display Type | LCD |
Maximum Operating Temperature | +50°C |
Safety Category | CAT III 1000 V, CAT IV 600 V |
Best Resistance Measurement Accuracy | ±1% + 3 Digits |
Power Source | Battery |
Width | 51mm |
Length | 90mm |
Resistance Measurement Resolution | 100mΩ |
Dimensions | 90 x 51 x 275mm |
DC Voltage Measurement Resolution | 100mV dc |
Minimum Operating Temperature | 0°C |
Height | 275mm |
AC Voltage Measurement Resolution | 100mV |
Maximum Conductor Size | 51 (Dia.)mm |
Battery Life | 300 h |
Weight | 420g |