RS PRO ICM139R Clamp Meter, 1000A dc, Max Current 1000A ac CAT III 1000 V, CAT IV 600 V With UKAS Calibration
- RS Stock No.:
- 123-3350
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€401.69
(exc. VAT)
€494.08
(inc. VAT)
- 33 unit(s) ready to ship
- Plus 100 unit(s) shipping from 30 October 2025
Units | Per unit |
---|---|
1 + | €401.69 |
*price indicative
- RS Stock No.:
- 123-3350
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Absolute Maximum AC Current Measurement | 1000A ac | |
Absolute Maximum DC Current Measurement | 1000A dc | |
Absolute Maximum AC Voltage Measurement | 750V ac | |
Absolute Maximum DC Voltage Measurement | 1000V dc | |
Absolute Maximum Resistance Measurement | 400Ω | |
Model Number | ICM139R | |
Calibrated | UKAS | |
AC Current Measurement Resolution | 0.1A | |
DC Current Measurement Resolution | 0.1A | |
Best DC Current Accuracy | ±1.9% + 5 Digits | |
Clamp Meter Type | AC/DC Clamp Meter | |
Best AC Current Accuracy | ±1.9% +5 digits | |
Best AC Voltage Accuracy | ±1% + 5 Digits | |
Best DC Voltage Accuracy | ±0.7% + 2 Digits | |
Functions Measured | AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance | |
True RMS | Yes | |
Jaw Capacity Busbars | 53mm | |
Safety Category | CAT III 1000 V, CAT IV 600 V | |
Battery Type | 9V, IEC 6F22, NEDA 1604 | |
DC Voltage Measurement Resolution | 100mV dc | |
Dimensions | 90 x 51 x 275mm | |
Resistance Measurement Resolution | 100mΩ | |
Length | 90mm | |
Width | 51mm | |
Power Source | Battery | |
Height | 275mm | |
Best Resistance Measurement Accuracy | ±1% + 3 Digits | |
Maximum Operating Temperature | +50°C | |
Display Type | LCD | |
Safety Category Level | CAT III, CAT IV | |
Weight | 420g | |
Battery Life | 300 h | |
Maximum Conductor Size | 51 (Dia.)mm | |
AC Voltage Measurement Resolution | 100mV | |
Safety Category Voltage | 600 V, 1000 V | |
Minimum Operating Temperature | 0°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Absolute Maximum AC Current Measurement 1000A ac | ||
Absolute Maximum DC Current Measurement 1000A dc | ||
Absolute Maximum AC Voltage Measurement 750V ac | ||
Absolute Maximum DC Voltage Measurement 1000V dc | ||
Absolute Maximum Resistance Measurement 400Ω | ||
Model Number ICM139R | ||
Calibrated UKAS | ||
AC Current Measurement Resolution 0.1A | ||
DC Current Measurement Resolution 0.1A | ||
Best DC Current Accuracy ±1.9% + 5 Digits | ||
Clamp Meter Type AC/DC Clamp Meter | ||
Best AC Current Accuracy ±1.9% +5 digits | ||
Best AC Voltage Accuracy ±1% + 5 Digits | ||
Best DC Voltage Accuracy ±0.7% + 2 Digits | ||
Functions Measured AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance | ||
True RMS Yes | ||
Jaw Capacity Busbars 53mm | ||
Safety Category CAT III 1000 V, CAT IV 600 V | ||
Battery Type 9V, IEC 6F22, NEDA 1604 | ||
DC Voltage Measurement Resolution 100mV dc | ||
Dimensions 90 x 51 x 275mm | ||
Resistance Measurement Resolution 100mΩ | ||
Length 90mm | ||
Width 51mm | ||
Power Source Battery | ||
Height 275mm | ||
Best Resistance Measurement Accuracy ±1% + 3 Digits | ||
Maximum Operating Temperature +50°C | ||
Display Type LCD | ||
Safety Category Level CAT III, CAT IV | ||
Weight 420g | ||
Battery Life 300 h | ||
Maximum Conductor Size 51 (Dia.)mm | ||
AC Voltage Measurement Resolution 100mV | ||
Safety Category Voltage 600 V, 1000 V | ||
Minimum Operating Temperature 0°C | ||
Related links
- RS PRO ICM139R Clamp Meter Max Current 1000A ac CAT III 1000 V, CAT IV 600 V
- RS PRO ICM139R Clamp Meter Max Current 1000A ac CAT III 1000 V, CAT IV 600 V With RS Calibration
- RS PRO IPM245F Clamp Meter Max Current 1000A ac CAT III 1000 V, CAT IV 600 V
- RS PRO 158B Clamp Meter Bluetooth Max Current 1000A ac CAT III 1000 V, CAT IV 600 V
- Keysight Technologies U1212A Clamp Meter Bluetooth Max Current 1000A ac CAT III 1000 V, CAT IV 600 V
- RS PRO ICM133R Clamp Meter CAT IV 600 V
- RS PRO 157B Clamp Meter Bluetooth CAT IV 600 V
- Keysight Technologies U1211A Clamp Meter Bluetooth CAT IV 600 V