RS PRO ICM30R Clamp Meter, 300A dc, Max Current 300A ac CAT III 300V With RS Calibration
- RS Stock No.:
- 123-3380
- Manufacturer:
- RS PRO
6 In stock, please allow up to 5 working days for delivery
Price Each
€234.27
(exc. VAT)
€288.15
(inc. VAT)
Units | Per unit |
---|---|
1 + | €234.27 |
- RS Stock No.:
- 123-3380
- Manufacturer:
- RS PRO
- COO (Country of Origin):
- TW
RS PRO ICM30R AC-DC Current Clamp Multimeter
From RS PRO, this ICM30R clamp meter is a high performing solution for current measurement. The multifunction clampmeter utilises Hall Effect technology and nickel steel alloy jaws for precise measurement of ac and dc current up to 300 A.
It functions as a multimeter and analyzer with a clamp that is ideal for multifunctions including current and voltage measurements.
Battery-powered for maximum portability, and with a large backlit screen, this current clamp meter is ideal for on-the-go applications in almost any environment.
It is also supplied in a carry case to keep the clampmeter safe and secure during transit.
Features and Benefits
True-RMS reading
4000 Count digital display
Auto-ranging
Dual hall sensor
Nickel-Steel alloy jaw mechanism
AC-DC 300 A
AC-DC 600 V
0.5% basic DC Voltage accuracy
1.5% basic AC Voltage accuracy
1.0% basic DC A / AC A accuracy
0.9% basic Ohms accuracy
Continuity beeper
10 mA resolution
Auto-Zeroing key for DC Amps
Data hold function
MAX hold function
Auto power off selectable
600 V protection in every range
Up to 22 mm Diameter conductor
Insulated input jacks
Hand guard designed
Power Requirement: Alkaline AAA size 1.5 V x 2
Applications
This multifunction current clamp meter is designed for current measurement in electrical testing, and combines a digital multimeter with a clamping current sensor. The nature of the clamp means that it can fit around a wire at any point to sense AC and DC Current as well as inrush current. This has the advantage of allowing electricians to take a reading from a wire without touching it, which is both more convenient and safer than other methods.
They are used for measuring high levels of current in service and maintenance applications. They are also used when installing electrical equipment.
The multifunction clampmeter can also measure continuity, AC and DC voltage as well as AC adn DC current.
Why RS PRO?
RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.
When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.
It functions as a multimeter and analyzer with a clamp that is ideal for multifunctions including current and voltage measurements.
Battery-powered for maximum portability, and with a large backlit screen, this current clamp meter is ideal for on-the-go applications in almost any environment.
It is also supplied in a carry case to keep the clampmeter safe and secure during transit.
Features and Benefits
True-RMS reading
4000 Count digital display
Auto-ranging
Dual hall sensor
Nickel-Steel alloy jaw mechanism
AC-DC 300 A
AC-DC 600 V
0.5% basic DC Voltage accuracy
1.5% basic AC Voltage accuracy
1.0% basic DC A / AC A accuracy
0.9% basic Ohms accuracy
Continuity beeper
10 mA resolution
Auto-Zeroing key for DC Amps
Data hold function
MAX hold function
Auto power off selectable
600 V protection in every range
Up to 22 mm Diameter conductor
Insulated input jacks
Hand guard designed
Power Requirement: Alkaline AAA size 1.5 V x 2
Applications
This multifunction current clamp meter is designed for current measurement in electrical testing, and combines a digital multimeter with a clamping current sensor. The nature of the clamp means that it can fit around a wire at any point to sense AC and DC Current as well as inrush current. This has the advantage of allowing electricians to take a reading from a wire without touching it, which is both more convenient and safer than other methods.
They are used for measuring high levels of current in service and maintenance applications. They are also used when installing electrical equipment.
The multifunction clampmeter can also measure continuity, AC and DC voltage as well as AC adn DC current.
Why RS PRO?
RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.
When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.
Standards
IEC 61010 CAT. II 600 V, CAT. III 300 V
Supplied with
Test leads, batteries, manual and carrying case
Attribute | Value |
---|---|
Absolute Maximum AC Current Measurement | 300A ac |
Absolute Maximum DC Current Measurement | 300A dc |
Absolute Maximum AC Voltage Measurement | 600V ac |
Absolute Maximum DC Voltage Measurement | 600V dc |
Absolute Maximum Resistance Measurement | 40MΩ |
Model Number | ICM30R |
Calibrated | RSCAL |
AC Current Measurement Resolution | 10mA |
DC Current Measurement Resolution | 10mA |
Best DC Current Accuracy | + 5 Digits; ±3% |
Clamp Meter Type | AC/DC Clamp Meter |
Best AC Current Accuracy | + 5 Digits; ±2% |
Best AC Voltage Accuracy | + 5 Digits; ±2% |
Jaw Capacity Busbars | 22mm |
True RMS | Yes |
Best DC Voltage Accuracy | + 5 Digits; ±0.5% |
Weight | 205g |
Safety Category Level | CAT III |
DC Voltage Measurement Resolution | 100µV |
Dimensions | 192 x 66 x 27mm |
Resistance Measurement Resolution | 1kΩ |
Length | 192mm |
Safety Category Voltage | 300V |
Battery Type | AAA |
Width | 66mm |
Safety Category | CAT III 300V |
Best Resistance Measurement Accuracy | + 5 Digits; ±2.5% |
Maximum Operating Temperature | +50°C |
Display Type | LCD |
Power Source | Battery |
Battery Life | 60 h |
Maximum Conductor Size | 22 (Dia.)mm |
AC Voltage Measurement Resolution | 100µV |
Minimum Operating Temperature | 0°C |
Height | 27mm |