RS PRO ICM33II Clamp Meter, Max Current 600A ac CAT II 1000 V, CAT III 600 V With UKAS Calibration
- RS Stock No.:
- 123-3448
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 123-3448
- Manufacturer:
- RS PRO
- COO (Country of Origin):
- TW
RS PRO ICM33II Current Clampmeter
From the trusted RS PRO brand, this ICM33II current clamp meter has true RMS reading in AC current and AC voltage measurement.
Battery-powered for maximum portability, and with a large backlit screen, this multifunction current clamp meter is ideal for on-the-go applications in almost any environment.
It is also supplied in a carry case to keep the clampmeter safe and secure during transit.
Features and Benefits
2000 Count large-scale LCD display
AC 600 Amps capability
AC 600 V capability
2000 Ω Resistance range
True RMS ACV/ACA
Continuity Beeper
Display Hold
Auto power off
600 V circuit protection
Insulated input jacks
Up to 34 mm dia. (750 MCM) conductor
4 ft drop proof
Protective carrying case
Hand guard designed
CAT. III 600 V/CAT. II 1000 V Safety Standard
Applications
This current clamp meter is designed for current measurement in electrical testing, and combines a digital multimeter with a clamping current sensor. The nature of the clamp means that it can fit around a wire at any point to sense AC current and voltage. This has the advantage of allowing electricians to take a reading from a conductor without touching it, which is both more convenient and safer than other methods.
True RMS (Root Mean Square) reading has advantages over average RMS reading in that it compensates for interfering electronic loads or distorted sinewaves to give an accurate reading.
This current clamp is used for measuring high levels of current in service and maintenance applications. It can also be used when installing electrical equipment.
Why RS PRO?
RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.
When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.
Battery-powered for maximum portability, and with a large backlit screen, this multifunction current clamp meter is ideal for on-the-go applications in almost any environment.
It is also supplied in a carry case to keep the clampmeter safe and secure during transit.
Features and Benefits
2000 Count large-scale LCD display
AC 600 Amps capability
AC 600 V capability
2000 Ω Resistance range
True RMS ACV/ACA
Continuity Beeper
Display Hold
Auto power off
600 V circuit protection
Insulated input jacks
Up to 34 mm dia. (750 MCM) conductor
4 ft drop proof
Protective carrying case
Hand guard designed
CAT. III 600 V/CAT. II 1000 V Safety Standard
Applications
This current clamp meter is designed for current measurement in electrical testing, and combines a digital multimeter with a clamping current sensor. The nature of the clamp means that it can fit around a wire at any point to sense AC current and voltage. This has the advantage of allowing electricians to take a reading from a conductor without touching it, which is both more convenient and safer than other methods.
True RMS (Root Mean Square) reading has advantages over average RMS reading in that it compensates for interfering electronic loads or distorted sinewaves to give an accurate reading.
This current clamp is used for measuring high levels of current in service and maintenance applications. It can also be used when installing electrical equipment.
Why RS PRO?
RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.
When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.
Supplied with
Carrying case, test leads, 9 V PP3 battery
Attribute | Value |
---|---|
Absolute Maximum AC Current Measurement | 600A ac |
Absolute Maximum AC Voltage Measurement | 600V ac |
Absolute Maximum Resistance Measurement | 2000Ω |
Model Number | ICM33II |
Calibrated | UKAS |
AC Current Measurement Resolution | 0.1A |
Clamp Meter Type | AC Current Clamp Meter |
Best AC Current Accuracy | ±1.5% + 5 Digits |
Best AC Voltage Accuracy | ±1.2% + 3 Digits |
True RMS | Yes |
Functions Measured | AC Current, AC Voltage, Continuity, Resistance |
Jaw Capacity Busbars | 37mm |
Dimensions | 76 x 41 x 200mm |
Minimum Operating Temperature | 0°C |
Height | 200mm |
AC Voltage Measurement Resolution | 0.1V |
Maximum Conductor Size | 34 (Dia.)mm |
Battery Life | 200 h |
Power Source | Battery |
Weight | 360g |
Safety Category Level | CAT II, CAT III |
Safety Category Voltage | 600 V, 1000 V |
Battery Type | 9V, IEC 6F22, NEDA 1604 |
Safety Category | CAT II 1000 V, CAT III 600 V |
Best Resistance Measurement Accuracy | ±1.5% + 2 Digits |
Display Type | LCD |
Maximum Operating Temperature | +50°C |
Width | 41mm |
Length | 76mm |
Resistance Measurement Resolution | 1Ω |