FLIR CM275 Clamp Meter, 600 A 600 A 1000 V dc 1000 V ac CAT III, CAT IV Non-Contact Voltage Detector UKAS
- RS Stock No.:
- 192-5783
- Mfr. Part No.:
- CM275
- Manufacturer:
- FLIR
Subtotal (1 unit)*
€924.93
(exc. VAT)
€1,137.66
(inc. VAT)
- 1 left, ready to ship
Units | Per unit |
|---|---|
| 1 + | €924.93 |
*price indicative
- RS Stock No.:
- 192-5783
- Mfr. Part No.:
- CM275
- Manufacturer:
- FLIR
Select all | Attribute | Value |
|---|---|---|
| Brand | FLIR | |
| Product Type | Clamp Meter | |
| Maximum DC Current Measurement | 600A | |
| Maximum AC Voltage Measurement | 1000V ac | |
| Maximum DC Voltage Measurement | 1000V dc | |
| Maximum Resistance Measurement | 6kΩ | |
| Model Number | CM275 | |
| Temperature Measurement Accuracy | ±3°C | |
| Clamp Meter Type | AC/DC Imaging Clamp Meter | |
| DC Voltage Accuracy | ±1 % | |
| AC Current Accuracy | ±2 % | |
| Maximum Jaw Opening | 35mm | |
| AC Voltage Accuracy | ±1 % | |
| Minimum Operating Temperature | -25°C | |
| Resistance Measurement Accuracy | ±1 % | |
| DC Current Accuracy | ±2 % | |
| Maximum Operating Temperature | 150°C | |
| Width | 48.5mm | |
| Weight | 460g | |
| Standards/Approvals | RoHS | |
| Length | 97mm | |
| Height | 255mm | |
| True RMS | Yes | |
| Functions Measured | DC Current, AC Voltage, Continuity, Resistance, Frequency, DC Voltage, Capacitance, AC Current, Diode | |
| Power Source | Battery | |
| Safety Category Voltage | 1000V | |
| Display Type | TFT Colour | |
| Battery Type | Lithium-Polymer, AA | |
| Calibrated | UKAS | |
| Safety Category Level | CAT III, CAT IV | |
| Maximum AC Current Measurement | 600A | |
| Non-Contact Voltage Detector | Yes | |
| Maximum Temperature Measurement | 150°C | |
| Select all | ||
|---|---|---|
Brand FLIR | ||
Product Type Clamp Meter | ||
Maximum DC Current Measurement 600A | ||
Maximum AC Voltage Measurement 1000V ac | ||
Maximum DC Voltage Measurement 1000V dc | ||
Maximum Resistance Measurement 6kΩ | ||
Model Number CM275 | ||
Temperature Measurement Accuracy ±3°C | ||
Clamp Meter Type AC/DC Imaging Clamp Meter | ||
DC Voltage Accuracy ±1 % | ||
AC Current Accuracy ±2 % | ||
Maximum Jaw Opening 35mm | ||
AC Voltage Accuracy ±1 % | ||
Minimum Operating Temperature -25°C | ||
Resistance Measurement Accuracy ±1 % | ||
DC Current Accuracy ±2 % | ||
Maximum Operating Temperature 150°C | ||
Width 48.5mm | ||
Weight 460g | ||
Standards/Approvals RoHS | ||
Length 97mm | ||
Height 255mm | ||
True RMS Yes | ||
Functions Measured DC Current, AC Voltage, Continuity, Resistance, Frequency, DC Voltage, Capacitance, AC Current, Diode | ||
Power Source Battery | ||
Safety Category Voltage 1000V | ||
Display Type TFT Colour | ||
Battery Type Lithium-Polymer, AA | ||
Calibrated UKAS | ||
Safety Category Level CAT III, CAT IV | ||
Maximum AC Current Measurement 600A | ||
Non-Contact Voltage Detector Yes | ||
Maximum Temperature Measurement 150°C | ||
- COO (Country of Origin):
- TW
FLIR Clamp Meter, 35mm Jaw Capacity (Busbars) - CM275
Features & Benefits
Applications
Can it measure high AC and DC currents simultaneously?
Is it suitable for low voltage environments?
How does it transmit data to mobile devices?
What kind of battery does it use?
Is it capable of performing resistance measurements?
Related links
- FLIR CM275 Clamp Meter CAT IV Non-Contact Voltage Detector RSCAL
- FLIR CM275 Clamp Meter CAT IV Non-Contact Voltage Detector
- FLIR VT8 Clamp Meter CAT IV Non-Contact Voltage Detector UKAS
- Fluke 376 Clamp Meter CAT IV Non-Contact Voltage Detector UKAS
- Metrix MX670 Clamp Meter CAT IV Non-Contact Voltage Detector UKAS
- Fluke 375 FC Clamp Meter CAT IV Non-Contact Voltage Detector UKAS
- Fluke 374 FC Clamp Meter CAT IV Non-Contact Voltage Detector UKAS
- Fluke 376 FC Clamp Meter CAT IV Non-Contact Voltage Detector UKAS
