- RS Stock No.:
- 216-6679
- Mfr. Part No.:
- P01120067A
- Manufacturer:
- Chauvin Arnoux
Discontinued product
- RS Stock No.:
- 216-6679
- Mfr. Part No.:
- P01120067A
- Manufacturer:
- Chauvin Arnoux
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
K1 and K2 low-current probes
Current probes to measure low DC and AC currents.
Easily adapted to all 19 mm standard spacing multimeters.
Zero reset using a thumb wheel with disable feature.
2 LEDs display overload (red LED) and the correct battery level (green LED).
Applications: loop measurements 4 → 20 mA without opening the circuit, low current measurements, default current measurements etc.
Easily adapted to all 19 mm standard spacing multimeters.
Zero reset using a thumb wheel with disable feature.
2 LEDs display overload (red LED) and the correct battery level (green LED).
Applications: loop measurements 4 → 20 mA without opening the circuit, low current measurements, default current measurements etc.
Standard: IEC 1010-1, 600 V Cat. III, deg. 2 if used with a multimeter of the same category.
Specifications
Attribute | Value |
---|---|
Absolute Maximum AC Current Measurement | 3A ac |
Absolute Maximum DC Current Measurement | 4.5A dc |
Model Number | K1 |
AC Current Measurement Resolution | 100µA ac |
DC Current Measurement Resolution | 50µA dc |
Best DC Current Accuracy | ±1 % |
Clamp Meter Type | AC-DC Current Probe |
Best AC Current Accuracy | ±1 % |
Jaw Capacity Busbars | 3.9mm |
Functions Measured | AC Current, DC Current |
Safety Category Voltage | 300V |
Battery Type | 9V |
Safety Category | CAT II 300 V |
Maximum Operating Temperature | +55°C |
Height | 28mm |
Minimum Operating Temperature | -10°C |
Dimensions | 124 x 64 x 28mm |
Length | 124mm |
Width | 64mm |
Power Source | Battery |
Safety Category Level | CAT II |
Weight | 250g |
Maximum Conductor Size | 3.9mm |
Battery Life | 20 h |
- RS Stock No.:
- 216-6679
- Mfr. Part No.:
- P01120067A
- Manufacturer:
- Chauvin Arnoux