- RS Stock No.:
- 230-0812
- Mfr. Part No.:
- FLUKE-393FC/E
- Manufacturer:
- Fluke
4 In stock for delivery within 2 working days
Added
Price Each
€837.00
(exc. VAT)
€1,029.51
(inc. VAT)
Units | Per unit |
1 + | €837.00 |
Calibration Options:
- RS Stock No.:
- 230-0812
- Mfr. Part No.:
- FLUKE-393FC/E
- Manufacturer:
- Fluke
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The FLUKE-393FC/E CAT III 1500 V True-rms Clamp Meter with iFlex is designed for technicians who work in dc environments up to 1500 V solar arrays, wind power, electric railways, data centers battery banks for uninterruptible power supplies. The clamp will measure up to 1500 V dc, 1000 V ac, and up to 999.9 A dc or ac through the clamp jaw. The included iFlex flexible current probe extended ac current measurements up to 2500 amps. This clamp has a thin jaw, giving you access to cables in crowded combiner boxes. Test leads are designed with your work in mind, and are also rated to CAT III 1500 V.
Batteries 2 AA IEC LR6 alkaline
Display Dual display with backlight
Automatic power off 20 minutes
Range 999.9 A
Resolution 0.1 A
Display Dual display with backlight
Automatic power off 20 minutes
Range 999.9 A
Resolution 0.1 A
Buy a Fluke, Get one Free is back!!
Between March 1st, 2024 and August 31st, 2024, the customer spends €150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.com/en/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Note: Offer not available in South Africa
Between March 1st, 2024 and August 31st, 2024, the customer spends €150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.com/en/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Note: Offer not available in South Africa
Specifications
Attribute | Value |
---|---|
Absolute Maximum AC Current Measurement | 2500A ac |
Absolute Maximum DC Current Measurement | 1000A dc |
Absolute Maximum AC Voltage Measurement | 1000V ac |
Absolute Maximum DC Voltage Measurement | 1500V dc |
Model Number | 393FC/E |
Connectivity | Wi-Fi |
AC Current Measurement Resolution | 0.1A |
DC Current Measurement Resolution | 0.1A |
Best DC Current Accuracy | 2 % RD + 5 digit |
Clamp Meter Type | AC/DC Clamp Meter |
Best AC Current Accuracy | 3 % RD + 5 digits |
Best AC Voltage Accuracy | 1 % RD + 5 digits |
Best DC Voltage Accuracy | 1 % RD + 5 digits |
True RMS | Yes |
Weight | 520g |
AC Voltage Measurement Range | 600 → 1000 V |
Height | 49mm |
Dimensions | 281 x 84 x 49mm |
DC Current Measurement Range | 999.9 A |
Length | 281mm |
Width | 84mm |
Power Source | Battery |
Minimum Operating Temperature | -10°C |
AC Current Measurement Range | 999.9 A |
AC Voltage Measurement Resolution | 0.1 → 1V |
DC Voltage Measurement Resolution | 600 → 1500V |
Maximum Operating Temperature | +50°C |
Safety Category | CAT III 1500 V, CAT IV 600V |
Battery Type | AA |