Gossen Metrawatt METRACLIP 41 Current Clamp, 40A dc, Max Current 40A ac
- RS Stock No.:
- 263-6758
- Distrelec Article No.:
- 300-95-824
- Mfr. Part No.:
- M320A
- Manufacturer:
- Gossen Metrawatt
Subtotal (1 unit)*
€616.08
(exc. VAT)
€757.78
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €616.08 |
*price indicative
- RS Stock No.:
- 263-6758
- Distrelec Article No.:
- 300-95-824
- Mfr. Part No.:
- M320A
- Manufacturer:
- Gossen Metrawatt
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Gossen Metrawatt | |
Absolute Maximum AC Current Measurement | 40A ac | |
Absolute Maximum DC Current Measurement | 40A dc | |
Absolute Maximum AC Voltage Measurement | 40V ac | |
Model Number | METRACLIP 41 | |
Clamp Meter Type | AC/DC Clamp Meter | |
Select all | ||
---|---|---|
Brand Gossen Metrawatt | ||
Absolute Maximum AC Current Measurement 40A ac | ||
Absolute Maximum DC Current Measurement 40A dc | ||
Absolute Maximum AC Voltage Measurement 40V ac | ||
Model Number METRACLIP 41 | ||
Clamp Meter Type AC/DC Clamp Meter | ||
Related links
- Gossen Metrawatt METRACLIP 410 Current Clamp Max Current 400A ac
- Amprobe LH41A Clamp Meter Max Current 40A ac CAT III 300 V With RS Calibration
- Amprobe LH41A Clamp Meter Max Current 40A ac CAT III 300 V With UKAS Calibration
- Amprobe LH41A Clamp Meter Max Current 40A ac CAT III 300 V
- Gossen Metrawatt METRACLIP 86 Clamp Meters Max Current 600A ac
- Gossen Metrawatt METRACLIP 87 Clamp Meters Max Current 999.9A ac
- Gossen Metrawatt METRACLIP 85 Clamp Meters Max Current 600A ac
- Chauvin Arnoux MH60 Current Clamp AC/DC Adapter, 100A ac AC Max