Keysight Technologies U1193A Clamp Meter, Max Current 600A ac CAT III 600 V, CAT IV 300 V
- RS Stock No.:
- 746-7116
- Mfr. Part No.:
- U1193A
- Manufacturer:
- Keysight Technologies
Discontinued product
- RS Stock No.:
- 746-7116
- Mfr. Part No.:
- U1193A
- Manufacturer:
- Keysight Technologies
- COO (Country of Origin):
- TW
Keysight U1190 Series Clamp Meters
The U1190 Series clamp meters are built to perform in the environments you work. Ergonomically built, the U1190 Series clamp meters fit comfortably in the palm of your hand and allow you to select measurement functions with just a simple thumb press. Better yet, the U1193A comes with a current measurement up to 600A.
Unique wire separator to separate wires from a bundle
Vsense to perform non-contact voltage detection
Built-in LED flashlight to illuminate test area
Visual (backlight alert) and audible continuity indication in noisy environments
Current measurement up to 600A
Digital multimeter (DMM) with resistance, capacitance, DCV, ACV, ACA, measurement capabilities
Continuity and diode test measurements
Operating temperature from -10 to 50 °C, 0 to 80% RH
CAT III 600V / CAT IV 300V safety rating
Battery type 2 x 1.5 V AAA Alkaline battery
Display Liquid crystal display (LCD)
Auto power OFF
Vsense to perform non-contact voltage detection
Built-in LED flashlight to illuminate test area
Visual (backlight alert) and audible continuity indication in noisy environments
Current measurement up to 600A
Digital multimeter (DMM) with resistance, capacitance, DCV, ACV, ACA, measurement capabilities
Continuity and diode test measurements
Operating temperature from -10 to 50 °C, 0 to 80% RH
CAT III 600V / CAT IV 300V safety rating
Battery type 2 x 1.5 V AAA Alkaline battery
Display Liquid crystal display (LCD)
Auto power OFF
Supplied with
Quick Start Guide, Certificate of calibration, Test leads with 4-mm tips, 1.5 V AAA Alkaline battery,Soft carrying case
Keysight Technologies Clamp Meter, LCD Display, 60 to 600V AC/DC Voltage Measurement Range - U1190 Series - U1193A
Take charge of monitoring your electrical circuits and appliances with this clamp meter from Keysight Technologies. It comes with an innovative wire separator that you can use to single out individual leads swiftly, making troubleshooting less of a chore. When you're working in the dark, this tool's built-in flashlight comes to the rescue, so your test area stays illuminated. As it weighs just 334g, this clamp meter is easy to handle and carry around during operation.
Features & Benefits
• LCD display with backlight for a clear view of measured values
• Current measurement range of 60 to 600A for use in high-power applications
• Integrated Vsense non-contact voltage detection technology protects you from exposure to live wires for improved safety
• Broad operating temperature range between -10°C and +50°C for use in demanding conditions
• Current measurement range of 60 to 600A for use in high-power applications
• Integrated Vsense non-contact voltage detection technology protects you from exposure to live wires for improved safety
• Broad operating temperature range between -10°C and +50°C for use in demanding conditions
Applications
• Consumer electronics
• Processing and packaging plants
• Residential wiring
• Processing and packaging plants
• Residential wiring
How is this clamp meter powered?
This clamp meter is powered by two 1.5V AA batteries. The batteries provide up to 40 hours of operating life with the backlight on and 200 hours of use without the backlight for long-lasting performance.
Attribute | Value |
---|---|
Absolute Maximum AC Current Measurement | 600A ac |
Absolute Maximum AC Voltage Measurement | 600V ac |
Absolute Maximum DC Voltage Measurement | 600V dc |
Absolute Maximum Resistance Measurement | 60kΩ |
Model Number | U1193A |
AC Current Measurement Resolution | 10mA |
Clamp Meter Type | AC Current Clamp Meter |
Best AC Current Accuracy | ±(2% rdg + 5dgts) |
Best AC Voltage Accuracy | ±(1.2% rdg + 5dgts) |
Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Voltage, Diode, Frequency, Resistance |
Best DC Voltage Accuracy | ±(0.5% rdg + 3dgts) |
Jaw Capacity Busbars | 35mm |
True RMS | Yes |
Safety Category | CAT III 600 V, CAT IV 300 V |
Maximum Operating Temperature | +50°C |
Best Resistance Measurement Accuracy | ±0.8% + 3 Digits |
Display Type | LCD |
Power Source | Battery |
Non-Contact Voltage Detector | Yes |
Length | 225mm |
Resistance Measurement Resolution | 100mΩ |
Battery Type | AAA |
Safety Category Voltage | 300 V, 600 V |
Safety Category Level | CAT IV, CAT III |
Weight | 334g |
Battery Life | 200 (Backlight Off) h, 40 (Backlight On) h |
AC Current Measurement Range | 60 → 600 A |
AC Voltage Measurement Resolution | 10mV |
Height | 38.6mm |
Minimum Operating Temperature | -10°C |
Maximum Conductor Size | 35mm |
AC Voltage Measurement Range | 60 → 600 V |
Dimensions | 225 x 77.1 x 38.6mm |
DC Voltage Measurement Resolution | 10mV |
Width | 77.1mm |