- RS Stock No.:
- 788-0743
- Mfr. Part No.:
- RSET4
- Manufacturer:
- Martindale
1 In stock, please allow up to 5 working days for delivery
Added
Price Each
€243.19
(exc. VAT)
€299.12
(inc. VAT)
Units | Per unit |
1 + | €243.19 |
- RS Stock No.:
- 788-0743
- Mfr. Part No.:
- RSET4
- Manufacturer:
- Martindale
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
ET4 Electrical Tester
The Martindale ET4 is a compact electrical tester for measuring voltage, resistance and current. The electrical tester also has frequency, continuity and diode test functions and can also be used as a non-contact voltage indicator. It has the additional functions including auto power off, display hold.
Features include:
AC / DC Current: 0.1A to 200A
AC / DC Voltage: 0.1mV to 600V
Resistance: 0.1Ω to 50MΩ
Frequency: 30Hz to 400Hz
Continuity: 0.1Ω to 500Ω, buzz at <30Ω
Diode Test: 1mV to 2V
Non-Contact Voltage Indicator: 70V to 600V
Fork maximum conductor size: 15mm diameter
Power: 9V PP3 Alkaline (included)
Low battery indication
Simultaneous measurement
Display backlight
Auto ranging
Dimensions: 202 x 51 x 44 mm
Weight: 200 g (battery included)
AC / DC Voltage: 0.1mV to 600V
Resistance: 0.1Ω to 50MΩ
Frequency: 30Hz to 400Hz
Continuity: 0.1Ω to 500Ω, buzz at <30Ω
Diode Test: 1mV to 2V
Non-Contact Voltage Indicator: 70V to 600V
Fork maximum conductor size: 15mm diameter
Power: 9V PP3 Alkaline (included)
Low battery indication
Simultaneous measurement
Display backlight
Auto ranging
Dimensions: 202 x 51 x 44 mm
Weight: 200 g (battery included)
SAFETY
Conforms to BS EN 61010-1, BS EN 61010-2-032, CAT III 600 V
Class II, Double Insulation
Pollution Degree 2, indoor use
Class II, Double Insulation
Pollution Degree 2, indoor use
EMC
Conforms to BS EN 61326-1
The ET4's versatility extends beyond basic safety checks, offering a comprehensive suite of functions that empower users to thoroughly assess the integrity of their electrical systems. It features:
- AC and DC Voltage Measurement up to 600V, ensuring users can identify and mitigate potential electrical hazards.
- Current Measurement - measures AC and DC currents up to 200A, enabling users to assess the health of electrical circuits and identify any overloads.
- Resistance Measurement - values up to 50MΩ, ensuring the integrity of electrical connections and components.
- Frequency Measurement - measures the frequency of AC waveforms, ensuring compatibility with various electrical applications and equipment.
- Continuity Testing - identifies the presence of continuity in circuits, ensuring the integrity of electrical connections and preventing short circuits.
- Diode Testing - determines the functionality of diodes, ensuring proper current flow in various electrical circuits.
Supplied with
ET4 electrical tester, TL17 test leads, soft carry case, 9V battery, instruction manual
Specifications
Attribute | Value |
---|---|
Calibrated | UKAS |
Model Number p | ET4 |
Maximum Voltage Measurement | 600V ac |
Battery Type | 9V |
Safety Category | CAT III 600V |
Display Type | LCD |
Maximum Operating Temperature | +40°C |
Width | 51mm |
Length | 202.5mm |
Dimensions | 202.5 x 51 x 44mm |
Minimum Operating Temperature | 0°C |
Height | 44mm |
Safety Category Voltage | 600V |
Safety Category Level | CAT III |
Power Source | Battery |
Weight | 200g |