Amprobe ACDC-3400 IND Clamp Meter, 1000A dc, Max Current 1000A ac CAT III 1000V
- RS Stock No.:
- 794-3074
- Mfr. Part No.:
- ACDC-3400 IND
- Manufacturer:
- Amprobe
1 In stock for delivery within 2 working days
Price Each
€460.00
(exc. VAT)
€565.80
(inc. VAT)
Units | Per unit |
---|---|
1 + | €460.00 |
Calibration Options:
- RS Stock No.:
- 794-3074
- Mfr. Part No.:
- ACDC-3400 IND
- Manufacturer:
- Amprobe
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
ACDC-3400 IND CAT IV Industrial True RMS Clamp Meter
The ACDC-3400 is a CAT IV Industrial True RMS AC/DC Clamp Meter has been designed for industrial applications and utilities that require an extra level of safety. The current clamp meter includes True RMS sensing for accuracy and dependability and features extra-large jaws that can clamp around conductors up to 51 mm in diameter, making it easy to use in a variety of applications.
Features and Benefits
True RMS technology - guarantees accurate readings, even in non-linear electrical environments.
Measures
AC Current up to 1000 A
AC Voltage up to 750 V
DC Voltage 1000V
Frequency
Resistance
Capacitance
Duty Cycle
Peak Hold – to check transients and motor start currents for spikes, providing you with accurate readings every time.
Relative Zero - includes relative zero to display the difference between the actual reading and a stored reference value, making it easy to compare readings.
Audible continuity - to quickly identify opens and shorts, making it easy to troubleshoot electrical systems.
Auto and manual ranging - for measurement speed and flexibility
Auto power off
Data hold - to hold the reading on the display for further analysis
Large backlit LCD display - ideal for testing in dimly lit conditions
Diode Test - to quickly find voltage drops, making it easy to troubleshoot electrical systems.
Duty Cycle
Safety CAT IV 600 V, CAT III 1000 V - can confidently handle high-energy environments
Measures
AC Current up to 1000 A
AC Voltage up to 750 V
DC Voltage 1000V
Frequency
Resistance
Capacitance
Duty Cycle
Peak Hold – to check transients and motor start currents for spikes, providing you with accurate readings every time.
Relative Zero - includes relative zero to display the difference between the actual reading and a stored reference value, making it easy to compare readings.
Audible continuity - to quickly identify opens and shorts, making it easy to troubleshoot electrical systems.
Auto and manual ranging - for measurement speed and flexibility
Auto power off
Data hold - to hold the reading on the display for further analysis
Large backlit LCD display - ideal for testing in dimly lit conditions
Diode Test - to quickly find voltage drops, making it easy to troubleshoot electrical systems.
Duty Cycle
Safety CAT IV 600 V, CAT III 1000 V - can confidently handle high-energy environments
Applications
The Amprobe ACDC-3400 clamp meter is an ideal tool for professionals in the electrical industry. It is easy to use, durable, and provides accurate measurements every time. Whether you are working on industrial or utility testing applications, the Amprobe ACDC-3400 clamp meter is a reliable and accurate tool that is designed to meet your needs.
Supplied with
Test leads, battery (installed), users manual and carrying case.
Buy a Fluke, Get one Free is back!!
Between March 1st, 2024 and August 31st, 2024, the customer spends €150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.com/en/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Note: Offer not available in South Africa
Between March 1st, 2024 and August 31st, 2024, the customer spends €150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.com/en/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Note: Offer not available in South Africa
Specifications
Attribute | Value |
---|---|
Absolute Maximum AC Current Measurement | 1000A ac |
Absolute Maximum DC Current Measurement | 1000A dc |
Absolute Maximum AC Voltage Measurement | 1000V ac |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Absolute Maximum Resistance Measurement | 66MΩ |
Model Number | ACDC-3400 IND |
Best DC Current Accuracy | ±(2% rdg + 5dgts) |
Clamp Meter Type | AC/DC Clamp Meter |
Best AC Current Accuracy | ±(2% rdg + 10dgts) |
Best AC Voltage Accuracy | ±(1.5% rdg + 8dgts) |
Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature |
True RMS | Yes |
Best DC Voltage Accuracy | ±(0.5% rdg + 2dgts) |
Jaw Capacity Busbars | 57mm |
Display Type | LCD |
Maximum Operating Temperature | +50°C |
Best Resistance Measurement Accuracy | ±3.5% + 5 Digits |
Battery Type | 9V |
Absolute Maximum Temperature Measurement | +1000°C |
Safety Category | CAT III 1000 V, CAT IV 600V |
Power Source | Battery |
Width | 105mm |
Length | 283mm |
Dimensions | 283 x 105 x 50mm |
Minimum Operating Temperature | 0°C |
Height | 50mm |
Maximum Conductor Size | 57mm |
Battery Life | 150 (Alkaline) h, 75 (Carbon-Zinc) h |
Weight | 559g |
Safety Category Level | CAT III, CAT IV |
Safety Category Voltage | 600 V, 1000V |