- RS Stock No.:
- 848-1343
- Mfr. Part No.:
- CM83
- Manufacturer:
- FLIR
Discontinued product
- RS Stock No.:
- 848-1343
- Mfr. Part No.:
- CM83
- Manufacturer:
- FLIR
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
FLIR CM83 600A True RMS Power Clamp
The FLIR CM83 is a Power Clamp Meter engineered with advanced power analysis and VFD filtering functions required by electrical troubleshooters.
VFD Mode provides superior accuracy for working on
VFD-controlled equipment
Advanced power efficiency and harmonics measurements for system level performance analysis
Powerful Worklights not only assist with clamping but are bright enough to serve as a primary worklight
FLIR Tools Mobile connects the FLIR CM83 to your compatible smartphone and tablet via Bluetooth
METERLiNK® technology wirelessly integrates electrical readings on your infrared image with METERLiNK-enabled FLIR Thermal Cameras
Jaw Opening: 37 mm
AC/DC Current: 600 A
AC/DC Voltage: 1000 V
AC VFD Voltage: 1000 V
Harmonics: 1st-25th Order
Inrush Current: 1000 ACA
Active Power: 10 kW to 600 kW
Diode Test
Capacitance: 3.999 mF
Resistance: 99.99 kΩ
Continuity Threshold
Frequency: 2000 Hz to 9999 kHz
VFD-controlled equipment
Advanced power efficiency and harmonics measurements for system level performance analysis
Powerful Worklights not only assist with clamping but are bright enough to serve as a primary worklight
FLIR Tools Mobile connects the FLIR CM83 to your compatible smartphone and tablet via Bluetooth
METERLiNK® technology wirelessly integrates electrical readings on your infrared image with METERLiNK-enabled FLIR Thermal Cameras
Jaw Opening: 37 mm
AC/DC Current: 600 A
AC/DC Voltage: 1000 V
AC VFD Voltage: 1000 V
Harmonics: 1st-25th Order
Inrush Current: 1000 ACA
Active Power: 10 kW to 600 kW
Diode Test
Capacitance: 3.999 mF
Resistance: 99.99 kΩ
Continuity Threshold
Frequency: 2000 Hz to 9999 kHz
Standards
CAT IV-600V, CAT III-1000V
Supplied with
Clamp Meter, 6 x AAA batteries, user manual/CD, CAT IV Silicon test leads
Specifications
Attribute | Value |
---|---|
Absolute Maximum AC Current Measurement | 600A ac |
Absolute Maximum DC Current Measurement | 600A dc |
Absolute Maximum AC Voltage Measurement | 1000V ac |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Absolute Maximum Resistance Measurement | 99.99kΩ |
Connectivity | Bluetooth |
Model Number | CM83 |
Best DC Current Accuracy | ±2 % |
Clamp Meter Type | AC/DC Clamp Meter |
Best AC Current Accuracy | ±2 % |
Best AC Voltage Accuracy | ±0.7 % |
Jaw Capacity Busbars | 37mm |
True RMS | Yes |
Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance |
Best DC Voltage Accuracy | ±0.7 % |
Power Source | Battery |
Display Type | LED |
Best Resistance Measurement Accuracy | ±1 % |
Safety Category | CAT III 1000 V, CAT IV 600 V |
Safety Category Voltage | 600 V, 1000 V |
Safety Category Level | CAT III, CAT IV |
Non-Contact Voltage Detector | Yes |
Battery Type | 6 x AAA |