Fluke 772 Clamp Meter, 100mA dc With UKAS Calibration
- RS Stock No.:
- 911-9617
- Mfr. Part No.:
- Fluke 772
- Manufacturer:
- Fluke
Price Each
€1,378.00
(exc. VAT)
€1,694.94
(inc. VAT)
10 In stock, please allow up to 5 working days for delivery*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €1,378.00 |
- RS Stock No.:
- 911-9617
- Mfr. Part No.:
- Fluke 772
- Manufacturer:
- Fluke
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
FLUKE 772 Milliamp Process Clamp Meter, 4 to 20mA Signal Measurement Range
Swiftly root out problems in your control system using the 772 clamp meter from FLUKE. It quickly picks up mA current faults in an electric circuit, making it a breeze to pinpoint problem areas. There's no need to waste time shutting your equipment down, as the handy device troubleshoots 4 to 20mA signals without the hassle of breaking the loop. By testing live systems, you also reduce the chance of overlooking a fault. A detachable clamp and extension cable make it easy to access tight spaces. For convenient and safe storage, this instrument comes with a magnetic hanging strap and a soft carrying case.
Here are some specific ways the Fluke 772 clamp meter will help you:
Measure mA signals for PLC and control system analog I/O without breaking the loop
• Measures low level dc current
• Correlate process indication with real physical value
• Measure output signals from transmitters without breaking the loop
• Maintain and troubleshoot process and automation equipment without breaking the loop
• No disruption to the process
Detachable clamp with extension cable
• Measurements in tight locations
• Enables measurements in difficult situations
Measurement Spotlight
• Illuminates hard to see wires in dark enclosures
• Measurement process is easier and quicker
Measure up to 99.9 mA range non-contact
• Wide range of measurements
• Measures 10 to 50 mA signals in older control systems
Automatic power off
• After 15 minutes and 2 minute automatic off for backlight and spotlight
• Saves battery life
Here are some specific ways the Fluke 772 clamp meter will help you:
Measure mA signals for PLC and control system analog I/O without breaking the loop
• Measures low level dc current
• Correlate process indication with real physical value
• Measure output signals from transmitters without breaking the loop
• Maintain and troubleshoot process and automation equipment without breaking the loop
• No disruption to the process
Detachable clamp with extension cable
• Measurements in tight locations
• Enables measurements in difficult situations
Measurement Spotlight
• Illuminates hard to see wires in dark enclosures
• Measurement process is easier and quicker
Measure up to 99.9 mA range non-contact
• Wide range of measurements
• Measures 10 to 50 mA signals in older control systems
Automatic power off
• After 15 minutes and 2 minute automatic off for backlight and spotlight
• Saves battery life
Features & Benefits
• IP40 rating shows it's protected against objects larger than 1mm
• Hold function conveniently captures and displays measurements
• Auto-off and backlight timeout extend its battery life
• Resists shock and vibration for longevity in harsh settings
• Source 4 to 20 mA signals for testing control system I/O or I/Ps
• Measure 4 to 20 mA signals with in-circuit measurement
• Simultaneously measure mA in-circuit with 24 V loop power for powering and testing transmitters
• Source mA output signals in a linear ramp or 25 % step output for remote testing
• Hold function conveniently captures and displays measurements
• Auto-off and backlight timeout extend its battery life
• Resists shock and vibration for longevity in harsh settings
• Source 4 to 20 mA signals for testing control system I/O or I/Ps
• Measure 4 to 20 mA signals with in-circuit measurement
• Simultaneously measure mA in-circuit with 24 V loop power for powering and testing transmitters
• Source mA output signals in a linear ramp or 25 % step output for remote testing
Applications
• Automotive wiring
• Maintenance technicians
• HVAC systems
• Industrial automation
• Maintenance technicians
• HVAC systems
• Industrial automation
Supplied with
• Fluke 772 Milliamp Clamp Meter
• (1 pair) TL75 test leads
• AC72 detachable clip
• (1 pair) TL 940 mini hook test leads
• 4 x AA alkaline batteries (installed)
• Soft carrying case
• Magnetic Hanging Strap
• Quick Reference Guide
• (1 pair) TL75 test leads
• AC72 detachable clip
• (1 pair) TL 940 mini hook test leads
• 4 x AA alkaline batteries (installed)
• Soft carrying case
• Magnetic Hanging Strap
• Quick Reference Guide
Attribute | Value |
---|---|
Absolute Maximum DC Current Measurement | 100mA dc |
Model Number | 772 |
Calibrated | UKAS |
DC Current Measurement Resolution | 10µA |
Best DC Current Accuracy | ±1% +5 Digits |
Clamp Meter Type | DC Current Clamp Meter |
Jaw Capacity Busbars | 4.5mm |
Functions Measured | DC Current |
Power Source | Battery |
Width | 76mm |
Length | 248mm |
Dimensions | 248 x 76 x 41mm |
Minimum Operating Temperature | -10°C |
Battery Life | 20 h |
Maximum Conductor Size | 4.5mm |
Height | 41mm |
Battery Type | AA |
Display Type | LCD |
Weight | 420g |
Maximum Operating Temperature | +50°C |