- RS Stock No.:
- 912-0241
- Mfr. Part No.:
- CM78
- Manufacturer:
- FLIR
Discontinued product
- RS Stock No.:
- 912-0241
- Mfr. Part No.:
- CM78
- Manufacturer:
- FLIR
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
FLIR CM78 1000A Clamp Meter with IR Thermometer
The FLIR CM78 is a True RMS Industrial Grade 1000A Clamp Meter for the electrician who needs a safe, capable combination too.
Integrated IR Thermometer provides fast non-contact measurements on panels, conduits, and motors
Powerful Worklights not only assist with clamping but are bright enough to serve as a primary worklight
FLIR Tools Mobile connects the FLIR CM78 to your compatible smartphones and tablets via Bluetooth
METERLiNK® technology wirelessly integrates electrical readings on your infrared image with METERLiNK-enabled FLIR Thermal Cameras
AC/DC Current: 1000 A
AC/DC Voltage: 1000 V
Resistance: 4000 MΩ
Capacitance: 4000 mF
Frequency: 4000 Hz
Temperature (IR): -20 to 518°F, -20 to 270°C
IR Distance to Target Ratio: 8 inches away : 1 inch spot size
Type K Temperature (optional probe): -4 to 1400°F, -20 to 760°C
Jaw Opening: 42 mm
Powerful Worklights not only assist with clamping but are bright enough to serve as a primary worklight
FLIR Tools Mobile connects the FLIR CM78 to your compatible smartphones and tablets via Bluetooth
METERLiNK® technology wirelessly integrates electrical readings on your infrared image with METERLiNK-enabled FLIR Thermal Cameras
AC/DC Current: 1000 A
AC/DC Voltage: 1000 V
Resistance: 4000 MΩ
Capacitance: 4000 mF
Frequency: 4000 Hz
Temperature (IR): -20 to 518°F, -20 to 270°C
IR Distance to Target Ratio: 8 inches away : 1 inch spot size
Type K Temperature (optional probe): -4 to 1400°F, -20 to 760°C
Jaw Opening: 42 mm
Standards
CAT IV-600V, CAT III-1000V
Supplied with
Clamp Meter, 6 x AAA batteries, user manual/CD, CAT IV Silicon test leads
Specifications
Attribute | Value |
---|---|
Absolute Maximum AC Current Measurement | 1kA ac |
Absolute Maximum DC Current Measurement | 1000A dc |
Absolute Maximum AC Voltage Measurement | 1000V ac |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Absolute Maximum Resistance Measurement | 40MΩ |
Model Number | CM78 |
Calibrated | UKAS |
Best DC Current Accuracy | ±2.5 % |
Clamp Meter Type | AC/DC Clamp Meter |
Best AC Current Accuracy | ±2.5 % |
Best AC Voltage Accuracy | ±1.5 % |
Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature |
True RMS | Yes |
Best DC Voltage Accuracy | ±1.5 % |
Jaw Capacity Busbars | 42mm |
Safety Category | CAT IV |
Best Resistance Measurement Accuracy | ±1.5 % |
Display Type | LED |
Power Source | Battery |
Non-Contact Voltage Detector | Yes |
Best Temperature Measurement Accuracy | ±3 % |
Safety Category Level | CAT IV |
Absolute Maximum Temperature Measurement | +760°C |
Battery Type | 6 x AAA |
- RS Stock No.:
- 912-0241
- Mfr. Part No.:
- CM78
- Manufacturer:
- FLIR