- RS Stock No.:
- 921-8831
- Mfr. Part No.:
- CM72
- Manufacturer:
- FLIR
Discontinued product
- RS Stock No.:
- 921-8831
- Mfr. Part No.:
- CM72
- Manufacturer:
- FLIR
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
FLIR CM72 600A AC Clamp Meter
FLIR CM72 600A AC Clamp Meter gives you better access to wiring in hard to reach places. Provides all the measurement capabilities you need for advanced troubleshooting. The narrow jaw and high powered LED work lights make it easier to take measurements in dark, crowded panels and cabinets. The slim, light design is convenient to carry in your back pocket wherever you go.
With advanced electrical features including Auto ranging, True RMS Voltage and Current, LoZ and an input for a flexible current probe accessory. CM72 have all the measurement functions to guarantee accurate readings.
With advanced electrical features including Auto ranging, True RMS Voltage and Current, LoZ and an input for a flexible current probe accessory. CM72 have all the measurement functions to guarantee accurate readings.
Narrow jaw and built in work lights help you access difficult locations with lighting issues
Advanced electrical features: True RMS, LoZ and Smart Diode with Disable
Display: 6000 Count 2.0" (50 mm) Colour TFT
Jaw Opening: 1.38" (35 mm), 1250 MCM
Category Rating: CAT IV-600 V, CAT III-1000V
Frequency: 60.00 kHz, Basic Accuracy: ±0.1%
Resistance: 6000 Ω, Basic Accuracy: ±0.1%
Continuity: 600.0 Ω, Basic Accuracy: ±1.0%
Capacitance: 1000 μF, Basic Accuracy: ±1.0%
Diode: 1.5 V, Basic Accuracy: ±1.5%
Advanced electrical features: True RMS, LoZ and Smart Diode with Disable
Display: 6000 Count 2.0" (50 mm) Colour TFT
Jaw Opening: 1.38" (35 mm), 1250 MCM
Category Rating: CAT IV-600 V, CAT III-1000V
Frequency: 60.00 kHz, Basic Accuracy: ±0.1%
Resistance: 6000 Ω, Basic Accuracy: ±0.1%
Continuity: 600.0 Ω, Basic Accuracy: ±1.0%
Capacitance: 1000 μF, Basic Accuracy: ±1.0%
Diode: 1.5 V, Basic Accuracy: ±1.5%
Supplied with
Clamp Meter, 4 x AAA Batteries, Premium Silicone Test Leads, Quick Start, User Manual (CD) and Extended Warranty Registration Card.
Specifications
Attribute | Value |
---|---|
Absolute Maximum AC Current Measurement | 600A ac |
Absolute Maximum AC Voltage Measurement | 600V ac |
Absolute Maximum Resistance Measurement | 6000Ω |
Model Number | CM72 |
Calibrated | RSCAL |
Clamp Meter Type | AC Current Clamp Meter |
Best AC Current Accuracy | ±2 % |
Best AC Voltage Accuracy | ±1 % |
True RMS | Yes |
Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Voltage, Diode, Frequency, Resistance |
Best DC Voltage Accuracy | ±1 % |
Power Source | Battery |
Safety Category | CAT III 1000 V, CAT IV 600 V |
Safety Category Voltage | 600 V, 1000 V |
Safety Category Level | CAT III, CAT IV |
Display Type | LCD |
Best Resistance Measurement Accuracy | ±1 % |
Battery Type | AAA |