Hank Passivated Zinc Plated, M5 Steel Rivet Bush 11.1 mm diameter 7.95 mm x 3.8 mm
- RS Stock No.:
- 505-296
- Manufacturer:
- Hank
Subtotal (1 bag of 100 units)*
€31.18
(exc. VAT)
€38.35
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €31.18 | €0.312 |
*price indicative
- RS Stock No.:
- 505-296
- Manufacturer:
- Hank
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hank | |
| Product Type | Rivet Bush | |
| Thread | M5 | |
| Fixing Hole Diameter | 7.95mm | |
| Outside Diameter | 11.1mm | |
| Material | Steel | |
| Finish | Passivated Zinc Plated | |
| Minimum Thickness of Material | 1.5mm | |
| Maximum Thickness of Material | 1.7mm | |
| Depth | 3.8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hank | ||
Product Type Rivet Bush | ||
Thread M5 | ||
Fixing Hole Diameter 7.95mm | ||
Outside Diameter 11.1mm | ||
Material Steel | ||
Finish Passivated Zinc Plated | ||
Minimum Thickness of Material 1.5mm | ||
Maximum Thickness of Material 1.7mm | ||
Depth 3.8mm | ||
Standards/Approvals No | ||

Hank® Rivet Bushes
Provides a permanent deep tapped hole in thin sheet metals or plastics
Zinc plated, clear passivated steel
Hammer in, or simple press fastening
Clinchnuts & Thread Inserts
Note
Dimension A is the fixing hole size, Dimension B is the outside diameter, Dimension C is the depth.
Related links
- Hank Steel
- Hank, M4 303 Stainless Steel Rivet Bush 7 mm diameter 5.46 mm x 5.41 mm
- Hank, M3 303 Stainless Steel Rivet Bush 5.5 mm diameter 4.24 mm x 4.19 mm
- Hank, M8 303 Stainless Steel Rivet Bush 15.87 mm diameter 12.75 mm x 12.7 mm
- Hank, M4 x 1.6 mm 303 Stainless Steel Rivet Bush 7 mm diameter 5.46 mm x 5.41 mm
- Hank, M3 x 1.6 mm 303 Stainless Steel Rivet Bush 5.5 mm diameter 4.24 mm x 4.19 mm
- Hank, M4 303 Stainless Steel Rivet Bush 9.52 mm diameter 6.78 mm x 6.73 mm
- Hank, M5 303 Stainless Steel Rivet Bush 11.1 mm diameter 7.97 mm x 7.92 mm
