Hank Passivated Zinc Plated, M4 Steel Rivet Bush 9.5 mm diameter 6.75 mm x 3.2 mm

Subtotal (1 bag of 100 units)*

€23.74

(exc. VAT)

€29.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€23.74€0.237

*price indicative

RS Stock No.:
505-331
Manufacturer:
Hank
Find similar products by selecting one or more attributes.
Select all

Brand

Hank

Thread

M4

Product Type

Rivet Bush

Fixing Hole Diameter

6.75mm

Outside Diameter

9.5 mm

Material

Steel

Finish

Passivated Zinc Plated

Maximum Thickness of Material

1.4mm

Minimum Thickness of Material

1.1mm

Depth

3.2mm

Standards/Approvals

No

COO (Country of Origin):
GB

Hank® Rivet Bushes


Provides a permanent deep tapped hole in thin sheet metals or plastics

Zinc plated, clear passivated steel

Hammer in, or simple press fastening

Clinchnuts & Thread Inserts


Note

Dimension A is the fixing hole size, Dimension B is the outside diameter, Dimension C is the depth.