Hank Passivated Zinc Plated, M6 Steel Rivet Bush 12.7 mm diameter 9.55 mm x 5.1 mm
- RS Stock No.:
- 505-404
- Manufacturer:
- Hank
Image representative of range
Subtotal (1 bag of 100 units)*
€36.26
(exc. VAT)
€44.60
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €36.26 | €0.363 |
*price indicative
- RS Stock No.:
- 505-404
- Manufacturer:
- Hank
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hank | |
| Thread | M6 | |
| Product Type | Rivet Bush | |
| Fixing Hole Diameter | 9.55mm | |
| Outside Diameter | 12.7mm | |
| Material | Steel | |
| Finish | Passivated Zinc Plated | |
| Minimum Thickness of Material | 0.9mm | |
| Maximum Thickness of Material | 1mm | |
| Depth | 5.1mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hank | ||
Thread M6 | ||
Product Type Rivet Bush | ||
Fixing Hole Diameter 9.55mm | ||
Outside Diameter 12.7mm | ||
Material Steel | ||
Finish Passivated Zinc Plated | ||
Minimum Thickness of Material 0.9mm | ||
Maximum Thickness of Material 1mm | ||
Depth 5.1mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB

Hank® Rivet Bushes
Provides a permanent deep tapped hole in thin sheet metals or plastics
Zinc plated, clear passivated steel
Hammer in, or simple press fastening
Clinchnuts & Thread Inserts
Note
Dimension A is the fixing hole size, Dimension B is the outside diameter, Dimension C is the depth.
Related links
- Hank Steel
- Hank, M4 303 Stainless Steel Rivet Bush 7 mm diameter 5.46 mm x 5.41 mm
- Hank, M3 303 Stainless Steel Rivet Bush 5.5 mm diameter 4.24 mm x 4.19 mm
- Hank, M8 303 Stainless Steel Rivet Bush 15.87 mm diameter 12.75 mm x 12.7 mm
- Hank, M4 x 1.6 mm 303 Stainless Steel Rivet Bush 7 mm diameter 5.46 mm x 5.41 mm
- Hank, M3 x 1.6 mm 303 Stainless Steel Rivet Bush 5.5 mm diameter 4.24 mm x 4.19 mm
- Hank, M4 303 Stainless Steel Rivet Bush 9.52 mm diameter 6.78 mm x 6.73 mm
- Hank, M5 303 Stainless Steel Rivet Bush 11.1 mm diameter 7.97 mm x 7.92 mm
