Hank, M5 303 Stainless Steel Rivet Bush 11.1 mm diameter 7.97 mm x 7.92 mm
- RS Stock No.:
- 255-7256
- Mfr. Part No.:
- TR00025044-000
- Manufacturer:
- Hank
Subtotal (1 bag of 100 units)*
€108.80
(exc. VAT)
€133.82
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €108.80 | €1.088 |
*price indicative
- RS Stock No.:
- 255-7256
- Mfr. Part No.:
- TR00025044-000
- Manufacturer:
- Hank
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hank | |
| Thread | M5 | |
| Product Type | Rivet Bush | |
| Fixing Hole Diameter | 7.97mm | |
| Outside Diameter | 11.1mm | |
| Material | 303 Stainless Steel | |
| Standards/Approvals | No | |
| Depth | 7.92mm | |
| Select all | ||
|---|---|---|
Brand Hank | ||
Thread M5 | ||
Product Type Rivet Bush | ||
Fixing Hole Diameter 7.97mm | ||
Outside Diameter 11.1mm | ||
Material 303 Stainless Steel | ||
Standards/Approvals No | ||
Depth 7.92mm | ||
RoHS Status: Exempt
The Hank serrated face rivet bushes provide a strong female thread in thin sheet metal, permanent fixing without welding and quick installation with standard press.
High push-out and torsional strength
Steel and stainless steel as standard
Can also be made brass and aluminium
Large range from stock
Related links
- Hank, M5 303 Stainless Steel Rivet Bush 11.1 mm diameter 7.97 mm x 7.92 mm
- Hank, M5 x 1.6mm 303 Stainless Steel Rivet Bush 8.5 mm diameter 6.45 mm x 6.4 mm
- Hank, M4 303 Stainless Steel Rivet Bush 9.52 mm diameter 6.78 mm x 6.73 mm
- Hank, M4 303 Stainless Steel Rivet Bush 7 mm diameter 5.46 mm x 5.41 mm
- Hank, M3 303 Stainless Steel Rivet Bush 5.5 mm diameter 4.24 mm x 4.19 mm
- Hank, M8 303 Stainless Steel Rivet Bush 15.87 mm diameter 12.75 mm x 12.7 mm
- Hank, M3 x 1.6 mm 303 Stainless Steel Rivet Bush 5.5 mm diameter 4.24 mm x 4.19 mm
- Hank, M4 x 1.6 mm 303 Stainless Steel Rivet Bush 7 mm diameter 5.46 mm x 5.41 mm
