Jubilee Mild Steel Hose & Jubilee Clip 18 mm 21 mm

Bulk discount available

Subtotal (1 bag of 50 units)*

€35.24

(exc. VAT)

€43.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4€35.24€0.705
5 - 9€33.47€0.669
10 - 29€31.70€0.634
30 +€29.59€0.592

*price indicative

RS Stock No.:
144-0708
Mfr. Part No.:
OC1821MS
Manufacturer:
Jubilee
Find similar products by selecting one or more attributes.
Select all

Brand

Jubilee

Product Type

Hose & Jubilee Clip

Material

Mild Steel

Finish

Zinc Plated

Minimum Inside Diameter

18mm

Maximum Inside Diameter

21mm

Standards/Approvals

RoHS, REACH

The absence of a screw mechanism allows Jubilee 'O' Clips to be useful on extremely small hoses. The tamper proof nature of the fitting may also make the Jubilee ’O’ Clips suitable for certain applications where there may be a risk associated with any interference to the fitting. Sometimes affectionately referred to as Lemon Clips due to their shape and also referred to as, double ear clips and 2 ear clips.

Related links