Texas Instruments CDCLVC1108PW PLL Clock Buffer 16-Pin TSSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-8133
Mfr. Part No.:
CDCLVC1108PW
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Number of Elements per Chip

6

Maximum Supply Current

10 mA

Maximum Input Frequency

180 MHz, 250 MHz

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Dimensions

5.1 x 4.5 x 1.05mm

Length

5.1mm

Width

4.5mm

Height

1.05mm

Maximum Operating Supply Voltage

2.7 V, 3.6 V

Maximum Operating Temperature

+85 °C

Maximum Output Frequency

180 MHz, 250 MHz

Minimum Operating Supply Voltage

2.3 V, 3 V

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
MY

Clock Buffers, Texas Instruments


Clock Buffers from Texas Instruments combine low additive jitter and skew with highly flexible input/output formats which make it easy to distribute clock signals.


Clock Generators/Buffers