- RS Stock No.:
- 162-9457
- Mfr. Part No.:
- NB3L553MNR4G
- Manufacturer:
- onsemi
Temporarily out of stock - back order for despatch 10-12-2024, delivery within 2 working days
Added
Price Each (On a Reel of 1000)
€1.438
(exc. VAT)
€1.769
(inc. VAT)
Units | Per unit | Per Reel* |
1000 + | €1.438 | €1,438.00 |
*price indicative |
- RS Stock No.:
- 162-9457
- Mfr. Part No.:
- NB3L553MNR4G
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Clock Buffers, ON Semiconductor
Clock Generators/Buffers
Specifications
Attribute | Value |
---|---|
Number of Elements per Chip | 4 |
Maximum Supply Current | 30 mA |
Maximum Input Frequency | 200MHz |
Mounting Type | Surface Mount |
Package Type | DFN |
Pin Count | 8 |
Dimensions | 2 x 2 x 0.95mm |
Length | 2mm |
Width | 2mm |
Height | 0.95mm |
Maximum Operating Supply Voltage | 5.25 V |
Maximum Operating Temperature | +85 °C |
Maximum Output Frequency | 200MHz |
Minimum Operating Supply Voltage | 2.375 V |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 162-9457
- Mfr. Part No.:
- NB3L553MNR4G
- Manufacturer:
- onsemi