- RS Stock No.:
- 169-0095
- Mfr. Part No.:
- SI53108-A01AGM
- Manufacturer:
- Skyworks Solutions Inc
Temporarily out of stock - back order for despatch 08-07-2024, delivery within 2 working days
Added
Price Each (In a Tray of 490)
€2.785
(exc. VAT)
€3.426
(inc. VAT)
Units | Per unit | Per Tray* |
490 + | €2.785 | €1,364.65 |
*price indicative |
- RS Stock No.:
- 169-0095
- Mfr. Part No.:
- SI53108-A01AGM
- Manufacturer:
- Skyworks Solutions Inc
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Clock Buffers, Silicon Laboratories
Specifications
Attribute | Value |
---|---|
Maximum Supply Current | 90 mA |
Maximum Input Frequency | 150MHz |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 48 |
Dimensions | 6 x 6 x 0.9mm |
Length | 6mm |
Width | 6mm |
Height | 0.9mm |
Maximum Operating Supply Voltage | 3.465 V |
Maximum Operating Temperature | +85 °C |
Maximum Output Frequency | 133MHz |
Minimum Operating Supply Voltage | 3.135 V |
Minimum Output Frequency | 100MHz |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 169-0095
- Mfr. Part No.:
- SI53108-A01AGM
- Manufacturer:
- Skyworks Solutions Inc