Infineon CY2305SXI-1 Buffer 8-Pin SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
193-8450
Mfr. Part No.:
CY2305SXI-1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Number of Elements per Chip

8

Maximum Supply Current

35 mA

Maximum Input Frequency

133MHz

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.97 x 3.98 x 1.47mm

Length

4.97mm

Width

3.98mm

Height

1.47mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Maximum Output Frequency

133MHz

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Minimum Output Frequency

10MHz

COO (Country of Origin):
PH
10 MHz to 100/133 MHz operating range, compatible with CPU and PCI bus frequencies
Zero input-output propagation delay
60-ps typical cycle-to-cycle jitter (high drive)
Multiple low skew outputs
85 ps typical output-to-output skew
One input drives five outputs (CY2305)
One input drives nine outputs, grouped as 4 + 4 + 1 (CY2309)
Compatible with Pentium-based systems
Test Mode to bypass phase-locked loop (PLL) (CY2309)
Packages:
8-pin, 150-mil SOIC package (CY2305)
16-pin 150-mil SOIC or 4.4-mm TSSOP (CY2309)
3.3 V operation
Commercial and industrial temperature ranges