- RS Stock No.:
- 216-6255
- Mfr. Part No.:
- 9DBL0252BKILF
- Manufacturer:
- Renesas Electronics
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Pack of 5)
€2.994
(exc. VAT)
€3.683
(inc. VAT)
Units | Per unit | Per Pack* |
---|---|---|
5 - 5 | €2.994 | €14.97 |
10 - 20 | €2.696 | €13.48 |
25 - 45 | €2.55 | €12.75 |
50 - 95 | €2.50 | €12.50 |
100 + | €2.208 | €11.04 |
*price indicative
- RS Stock No.:
- 216-6255
- Mfr. Part No.:
- 9DBL0252BKILF
- Manufacturer:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
Product Details
The Renesas Electronics 9DBL02x2/9DBL04x2/ 9DBL06x1/9DBL08x1 buffers are low-power, high-performance members of Renesas' full featured PCIe family. The buffers support PCIe Gen1 through Gen5.
2 to 8 Low-Power HCSL (LP-HCSL) outputs eliminate 4
resistors per output pair
9DBLxx4x devices provide integrated 100Ω terminations
9DBLxx5x devices provide integrated 85Ω terminations
See AN-891 for easy coupling to other logic families
Spread-spectrum compatible
Dedicated OE# pin for each output
1MHz to 200MHz operation in fan-out mode
3 selectable SMBus addresses
Extensive SMBus-selectable features allow optimization to
customer requirements
resistors per output pair
9DBLxx4x devices provide integrated 100Ω terminations
9DBLxx5x devices provide integrated 85Ω terminations
See AN-891 for easy coupling to other logic families
Spread-spectrum compatible
Dedicated OE# pin for each output
1MHz to 200MHz operation in fan-out mode
3 selectable SMBus addresses
Extensive SMBus-selectable features allow optimization to
customer requirements
Specifications
Attribute | Value |
---|---|
Maximum Supply Current | 20 mA |
Maximum Input Frequency | 175MHz |
Package Type | VFQFPN-24 |
Pin Count | 24 |