- RS Stock No.:
- 217-7850
- Mfr. Part No.:
- 552G-02ILN
- Manufacturer:
- Renesas Electronics
Price Each (In a Tube of 96)
€4.531
(exc. VAT)
€5.573
(inc. VAT)
Units | Per unit | Per Tube* |
---|---|---|
96 + | €4.531 | €434.976 |
*price indicative
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
- RS Stock No.:
- 217-7850
- Mfr. Part No.:
- 552G-02ILN
- Manufacturer:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
Product Details
The Renesas Electronics 552-02 is a low skew, single-input to eight output clock buffer. The device offers a dual input with pin select for switching between two clock sources. It is part of IDT's ClockBlocksTM family. See the 553 for a 1 to 4 low skew buffer. For more than 8 outputs see the MK74CBxxx BuffaloTM series of clock drivers. IDT makes many non-PLL and PLL based low skew output devices as well as Zero Delay Buffers to synchronize clocks. Contact us for all of your clocking needs.
Low power CMOS technology
Operating Voltages of 2.5 V to 5 V
Output Enable pin tri-states outputs
5 V tolerant input clocks
Input/Output clock frequency up to 200 MHz
Input clock multiplexer simplifies clock selection
Industrial temperature
Operating Voltages of 2.5 V to 5 V
Output Enable pin tri-states outputs
5 V tolerant input clocks
Input/Output clock frequency up to 200 MHz
Input clock multiplexer simplifies clock selection
Industrial temperature
Specifications
Attribute | Value |
---|---|
Number of Elements per Chip | 8 |
Maximum Supply Current | 35 mA |
Maximum Input Frequency | 200MHz |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |