- RS Stock No.:
- 796-0448
- Mfr. Part No.:
- Si53159-A01AGM
- Manufacturer:
- Skyworks Solutions Inc
Temporarily out of stock - back order for despatch 10-07-2024, delivery within 2 working days
Added
Price Each (In a Pack of 2)
€4.165
(exc. VAT)
€5.123
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 24 | €4.165 | €8.33 |
26 - 98 | €3.93 | €7.86 |
100 - 498 | €3.83 | €7.66 |
500 - 998 | €3.72 | €7.44 |
1000 + | €3.625 | €7.25 |
*price indicative |
- RS Stock No.:
- 796-0448
- Mfr. Part No.:
- Si53159-A01AGM
- Manufacturer:
- Skyworks Solutions Inc
Legislation and Compliance
Product Details
Clock Buffers, Silicon Laboratories
Specifications
Attribute | Value |
---|---|
Number of Elements per Chip | 9 |
Maximum Supply Current | 60 mA |
Maximum Input Frequency | 210MHz |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 48 |
Dimensions | 6 x 6 x 0.75mm |
Length | 5mm |
Width | 6mm |
Height | 0.75mm |
Maximum Operating Supply Voltage | 3.465 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 3.135 V |
Minimum Operating Temperature | -40 °C |