- RS Stock No.:
- 162-7263
- Mfr. Part No.:
- GS2986-INE3
- Manufacturer:
- Gennum
Discontinued product
- RS Stock No.:
- 162-7263
- Mfr. Part No.:
- GS2986-INE3
- Manufacturer:
- Gennum
Legislation and Compliance
Product Details
Clock Conditioners, Gennum
Approvals
SMPTE 424M, SMPTE 292M and SMPTE 259M-C compliant.
Clock Generators/Buffers
Specifications
Attribute | Value |
---|---|
Logic Function | Clock Conditioner |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 40 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 162-7263
- Mfr. Part No.:
- GS2986-INE3
- Manufacturer:
- Gennum