- RS Stock No.:
- 168-9985
- Mfr. Part No.:
- SI53102-A1-GM
- Manufacturer:
- Skyworks Solutions Inc
Temporarily out of stock - back order for despatch 02-07-2024, delivery within 2 working days
Added
Price Each (On a Tape of 100)
€1.124
(exc. VAT)
€1.383
(inc. VAT)
Units | Per unit | Per Tape* |
100 + | €1.124 | €112.40 |
*price indicative |
- RS Stock No.:
- 168-9985
- Mfr. Part No.:
- SI53102-A1-GM
- Manufacturer:
- Skyworks Solutions Inc
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Clock Buffers, Silicon Laboratories
Specifications
Attribute | Value |
---|---|
Output Logic Level | CML, LVDS, LVPECL |
Operation Mode | Differential |
Number of Clock Inputs | 1 |
Mounting Type | Surface Mount |
Package Type | TDFN |
Pin Count | 8 |
Dimensions | 1.6 x 1.4 x 0.75mm |
Length | 1.6mm |
Width | 1.4mm |
Height | 0.75mm |
Maximum Operating Supply Voltage | 3.63 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 2.25 V |