- RS Stock No.:
- 827-4650
- Mfr. Part No.:
- CDC3RL02YFPR
- Manufacturer:
- Texas Instruments
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each (In a Pack of 5)
€1.54
(exc. VAT)
€1.89
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | €1.54 | €7.70 |
50 - 95 | €1.312 | €6.56 |
100 + | €1.06 | €5.30 |
*price indicative |
- RS Stock No.:
- 827-4650
- Mfr. Part No.:
- CDC3RL02YFPR
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Clock Buffers, Texas Instruments
Clock Buffers from Texas Instruments combine low additive jitter and skew with highly flexible input/output formats which make it easy to distribute clock signals.
Clock Generators/Buffers
Specifications
Attribute | Value |
---|---|
Logic Family | CDC3 |
Logic Function | Clock Buffer |
Input Signal Type | Single Ended |
Operation Mode | Single Ended |
Number of Clock Inputs | 1 |
Mounting Type | Surface Mount |
Package Type | DSBGA |
Pin Count | 8 |
Dimensions | 1.59 x 0.79 x 0.31mm |
Length | 1.59mm |
Width | 0.79mm |
Height | 0.31mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 2.3 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 827-4650
- Mfr. Part No.:
- CDC3RL02YFPR
- Manufacturer:
- Texas Instruments