- RS Stock No.:
- 145-5203
- Mfr. Part No.:
- FS7140-02G-XTD
- Manufacturer:
- onsemi
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Tube of 76)
€8.097
(exc. VAT)
€9.959
(inc. VAT)
Units | Per unit | Per Tube* |
76 + | €8.097 | €615.372 |
*price indicative |
- RS Stock No.:
- 145-5203
- Mfr. Part No.:
- FS7140-02G-XTD
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Clock Generators, ON Semiconductor
Emitter Coupled Logic (ECL)
Arithmetic functions such as counters, dividers
Arithmetic functions such as counters, dividers
Clock Generators/Buffers
Specifications
Attribute | Value |
---|---|
Maximum Output Frequency | 150 MHz, 300MHz |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | SSOP |
Minimum Output Frequency | 0MHz |
Maximum Supply Current | 35 mA |
Pin Count | 16 |
Dimensions | 6.33 x 5.38 x 1.78mm |
Maximum Input Frequency | 35MHz |
Height | 1.78mm |
Length | 6.33mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +70 °C |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | 0 °C |
Width | 5.38mm |
- RS Stock No.:
- 145-5203
- Mfr. Part No.:
- FS7140-02G-XTD
- Manufacturer:
- onsemi