- RS Stock No.:
- 162-9621
- Mfr. Part No.:
- P3MS650103H-4CR
- Manufacturer:
- onsemi
Stock check temporarily unavailable - call for stock availability
Added
Price Each (On a Reel of 3000)
€1.02
(exc. VAT)
€1.25
(inc. VAT)
Units | Per unit | Per Reel* |
3000 + | €1.02 | €3,060.00 |
*price indicative |
- RS Stock No.:
- 162-9621
- Mfr. Part No.:
- P3MS650103H-4CR
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Clock Generators, ON Semiconductor
Emitter Coupled Logic (ECL)
Arithmetic functions such as counters, dividers
Arithmetic functions such as counters, dividers
Clock Generators/Buffers
Specifications
Attribute | Value |
---|---|
Maximum Output Frequency | 60MHz |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | WDFN |
Minimum Output Frequency | 15MHz |
Maximum Supply Current | 9 mA |
Pin Count | 4 |
Maximum Input Frequency | 60MHz |
Dimensions | 1 x 1.2 x 0.75mm |
Height | 0.75mm |
Length | 1mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2.3 V |
Minimum Operating Temperature | -20 °C |
Width | 1.2mm |
- RS Stock No.:
- 162-9621
- Mfr. Part No.:
- P3MS650103H-4CR
- Manufacturer:
- onsemi