- RS Stock No.:
- 173-2768
- Mfr. Part No.:
- SI5326C-C-GM
- Manufacturer:
- Skyworks Solutions Inc
Temporarily out of stock - back order for despatch 02-07-2024, delivery within 2 working days
Added
Price Each (In a Tray of 490)
€28.432
(exc. VAT)
€34.971
(inc. VAT)
Units | Per unit | Per Tray* |
490 + | €28.432 | €13,931.68 |
*price indicative |
- RS Stock No.:
- 173-2768
- Mfr. Part No.:
- SI5326C-C-GM
- Manufacturer:
- Skyworks Solutions Inc
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Si531x/2x/6x/7x Jitter Attenuators, Silicon Labs
The Silicon Labs Si531x/2x/6x/7x jitter attenuators generate any combination of output frequencies from any input frequency. Using the Silicon Labs third-generation DSPLL architecture they simplify your clock tree design by replacing multiple clocks and oscillators. Minimising your BOM count and complexity.
These Silicon SI5326 series are jitter-attenuating precision clock multipliers for applications requiring sub 1ps jitter performance. They can be used in a variety of applications such as Optical modules, wireless base stations, data converter clocking, xDSL, Test and measurement equipment, broadcast video and
plenty more.
plenty more.
Features of SI5326 –
• Generates from 2 kHz to 945MHz
• Select frequency of 2 kHz to 710MHz
• Jitter generation as low as 0.3ps rms (50 kHz – 80MHz)
• Small size (6 x 6mm)
• LOL, LOS, FOS alarm outputs
• Dual clock outputs with selectable signal format
• Dual clock inputs with manual or auto controlled hitless switch
• I2C or SPI programmable.
• Generates from 2 kHz to 945MHz
• Select frequency of 2 kHz to 710MHz
• Jitter generation as low as 0.3ps rms (50 kHz – 80MHz)
• Small size (6 x 6mm)
• LOL, LOS, FOS alarm outputs
• Dual clock outputs with selectable signal format
• Dual clock inputs with manual or auto controlled hitless switch
• I2C or SPI programmable.
The SI5326 also has a crystal oscillator built in & can use that function as a clock source for frequency synthesis. The devices input clock frequency and clock multiplication ratio are programmable through an I2C or SPI interface. The SI5326 can also withstand temperatures from -40°C up to +85°C. Using the Silicon Labs third-generation DSPLL architecture they simplify your clock tree design by replacing multiple clocks and oscillators, minimising your BOM count and complexity.
Specifications
Attribute | Value |
---|---|
Maximum Output Frequency | 346MHz |
Number of Elements per Chip | 4 |
Mounting Type | Surface Mount |
Minimum Output Frequency | 2kHz |
Package Type | QFN |
Maximum Supply Current | 279 mA |
Pin Count | 36 |
Dimensions | 6 x 6 x 0.85mm |
Maximum Input Frequency | 710MHz |
Height | 0.85mm |
Length | 6mm |
Maximum Operating Supply Voltage | 3.63 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2.97 V |
Minimum Operating Temperature | -40 °C |
Width | 6mm |