ON Semiconductor NB3N3020DTGEVB, Clock Multiplier Evaluation Board for NB3N3020DTG

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The NB3N3020DTG is a high precision, low phase noise selectable clock multiplier. The device takes a 5 - 27 MHz fundamental mode parallel resonant crystal or a 2 - 210 MHz LVCMOS single ended clock source and generates a differential LVPECL output and a single ended LVCMOS/LVTTL output at a selectable clock output frequency which is a multiple of the input clock frequency. Three tri-level (Low, Mid, High) LVCMOS/LVTTL single ended select pins set one of 26 possible clock multipliers. An LVCMOS/LVTTL output enable (OE) tri-states clock outputs when low. This device is housed in 5 mm x 4.4 mm narrow body TSSOP-16 pin package.

Crystal mount source, or input external clock source
A TSSOP-16 NB3N3020DTG device is solder mounted or the board may be adapted for insertion testing by adding a TSSOP-16 socket.
Separate supply connectors for VDD, GND, and VEE (banana jacks and Anvil Clips)

Specifications
Attribute Value
Clock/Timer Function Clock Multiplier
Kit Classification Evaluation Board
Featured Device NB3N3020DTG
Temporarily out of stock - back order for despatch 20-08-2020, delivery within 2 working days
Unit of sale: Each
459.10
(exc. VAT)
564.69
(inc. VAT)
units
Per unit
1 +
€459.10
Related Products
The Si5317-EVB is intended for evaluating the high-performance ...
Description:
The Si5317-EVB is intended for evaluating the high-performance Si5317, 1:1 jitter-attenuating clock cleaner Third generation DSPLL technology provides a PLL solution eliminating the need for an external voltage controlled crystal oscillator and loop filters. No software requiredDSPLL loop bandwidth is ...
The Clock Builder Pro Field Programmer when used ...
Description:
The Clock Builder Pro Field Programmer when used with Clock Builder Pro software, makes it simple for systems designers to develop, program and debug any Si534x or Si538x clock device “in-system”, or in one of the convenient QFN sockets The ...
The EVB8740 is a PHY Evaluation Board EVB ...
Description:
The EVB8740 is a PHY Evaluation Board EVB that interfaces a MAC controller to the LAN8740 Ethernet PHY via a standard 40-pin MII connector and supports Energy Efficient Ethernet IEE8023az along with Wake-on-LAN and Cable Diagnostics. The LAN8740 is connected ...
Description:
The Stepper 3 click is an add-on board that driver unipolar stepper motors with precise controls A high-voltage, high-current Darlington Transistor Array (Texas Instruments ULN2003A) operates the motor windings. Individual motor phases can be accessed separately External motor power supply ...