- RS Stock No.:
- 482-1823
- Mfr. Part No.:
- JM 889-S
- Manufacturer:
- Oregon Scientific
Discontinued product
- RS Stock No.:
- 482-1823
- Mfr. Part No.:
- JM 889-S
- Manufacturer:
- Oregon Scientific
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Desk/Wall | Desktop, Wall |
Display | Digital |
Radio Controlled | Yes |
Power Source | Battery |
Battery Included | Yes |
Battery Quantity | 2 |
Height | 234mm |
Built In Thermometer | Yes |
Width | 220mm |
Depth | 23mm |
Battery Size | AAA |