WYPALL WypAll White Cloths for Industrial Cleaning, Wet Use, Bag of 70, 380 x 420mm, Repeat Use

Unavailable
RS will no longer stock this product.
RS Stock No.:
183-1538
Mfr. Part No.:
7867
Manufacturer:
WYPALL
Find similar products by selecting one or more attributes.
Select all

Brand

WYPALL

Application

Industrial Cleaning

Colour

White

Trade Name

WypAll

Range

X70

Package Type

Bag

Number of Wipes per Pack

70

Wiper Size

380 x 420mm

Wet/Dry

Wet

Repeat/Single Use

Repeat Use

Ply

1

RoHS Status: Exempt

WypAll X70 Power Clean Cleaning Cloths 7867 - Reusable Cloths - 6 Packs x 70 Folded White Absorbent Cloths (420 Total)


WypAll X70 Power Clean folded cleaning cloths provide the absorption that front-line workers need to effortlessly prepare and clean medium to heavy-duty surfaces with confidence. Precision-engineered to quickly absorb and resist tearing, remain strong when wet, can be reused, and are designed to hold up against industrial contaminants, like dirt, oil, solvents, and grime. Minimizes waste and lowers cost-in-use. 6 Packs x 70 White Absorbent Cloths (420 Total)

Features and Benefits


Each pack of WypAll X70 Power Clean Cleaning Cloths contains 70 folded white wipers
Deals with thicker contaminants such as grease and grime. Stay strong even when wet and have great durability. Can be reused up to 10 times
Advanced Hydroknit technology ensures these professional cleaning cloths are strong and fast absorbing

hydroentangling process bonds cellulose fibres into webs for faster absorption and greater tear resistance
These reusable cleaning cloths have been tested as compatible for use in spray and wipe applications with peracetic acid, hydrogen peroxide, bleach (sodium hypochlorite) and quats (quaternary ammonium compounds). Always follow manufacturers' instructions for dilution, application, and contact time
Packaged in a splash-proof, water-repellent polybag, providing immediate access to hygienically protected industrial wipers when you're cleaning or wiping on the move. Compatible with the WypAll quarterfold wipers dispenser (product code 7969)

Related links