Subtotal (1 pack of 50 units)*
€38.55
(exc. VAT)
€47.42
(inc. VAT)
Temporarily out of stock
- 999,999,999 unit(s) shipping from 23 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | €38.55 | €0.771 |
*price indicative
- RS Stock No.:
- 245-6719
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Length | 3in | |
Thread Size | 1/4-20 | |
Grade | Grade A | |
Material | Steel | |
Steel Type | Mild Steel | |
Imperial or Metric | Imperial | |
Finish | Zinc Plated | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Length 3in | ||
Thread Size 1/4-20 | ||
Grade Grade A | ||
Material Steel | ||
Steel Type Mild Steel | ||
Imperial or Metric Imperial | ||
Finish Zinc Plated | ||
Related links
- Zinc Plated Steel Elevator Bolt, 1/4-20 x 2 1/2in
- Zinc Plated Steel Elevator Bolt, 1/4-20 x 1 1/2in
- Zinc Plated Steel Elevator Bolt, 1/4-20 x 1 1/4in
- Zinc Plated Steel Elevator Bolt, 1/4-20 x 1 3/4in
- Zinc Plated Steel Elevator Bolt, 1/4-20 x 2in
- Zinc Plated Steel Elevator Bolt, 1/4-20 x 1in
- Zinc Plated Steel Elevator Bolt, 1/4-20 x 3/4in
- Zinc Plated Steel Coach Bolt, 1/4-20 x 3in