Steel Elevator Bolt, 5/16-18 x 2in
- RS Stock No.:
- 245-6726
- Manufacturer:
- RS PRO
Subtotal (1 pack of 50 units)**
€41.57
(exc. VAT)
€51.13
(inc. VAT)
5 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €41.57 | €0.831 |
**price indicative
- RS Stock No.:
- 245-6726
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Thread Size | 5/16-18 x 2in | |
Grade | Grade 1 | |
Material | Steel | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Thread Size 5/16-18 x 2in | ||
Grade Grade 1 | ||
Material Steel | ||