Login / Register to access your benefits
Recently searched

    Zinc Plated Steel Elevator Bolt, 3/8-16 x 3in

    Subtotal (1 pack of 50 units)*

    €88.28

    (exc. VAT)

    €108.58

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 3 unit(s) ready to ship from another location
    • Plus 999,999,996 unit(s) shipping from 23 October 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Pack(s)
    Per Pack
    Per unit*
    1 +€88.28€1.766

    *price indicative

    RS Stock No.:
    245-6735
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Length

    3in

    Thread Size

    3/8-16

    Grade

    Grade A

    Material

    Steel

    Steel Type

    Mild Steel

    Imperial or Metric

    Imperial

    Finish

    Zinc Plated

    Related links