RS PRO Hex Coach Screw, Stainless Steel, 10mm x 100mm
- RS Stock No.:
- 144-3561
- Manufacturer:
- RS PRO
Subtotal (1 bag of 25 units)*
€43.69
(exc. VAT)
€53.74
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 05 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | €43.69 | €1.748 |
*price indicative
- RS Stock No.:
- 144-3561
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Length | 100mm | |
Thread Size | 10mm | |
Head Shape | Hex | |
Material | Stainless Steel | |
Standards Met | DIN 571 | |
Stainless Steel Type | A2 304 | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Length 100mm | ||
Thread Size 10mm | ||
Head Shape Hex | ||
Material Stainless Steel | ||
Standards Met DIN 571 | ||
Stainless Steel Type A2 304 | ||