Linx 2.4mm Series, 50 Ω, Straight Body

Subtotal (1 box of 48 units)*

€82,638.65

(exc. VAT)

€101,645.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€82,638.65€1,721.639

*price indicative

RS Stock No.:
600-530
Mfr. Part No.:
2441449-1
Manufacturer:
Linx
Find similar products by selecting one or more attributes.
Select all

Brand

Linx

Product Type

between Series Adapter

Impedance

50Ω

Orientation

Straight

Operating Frequency

50GHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

185°C

Series

2.4mm

Standards/Approvals

China RoHS 2 Directive MIIT Order No 32, 2016 Restricted Materials Above Threshold, EU RoHS Directive 2011/65/EU Compliant with Exemptions, EU REACH Regulation (EC) No. 1907/2006

The Linx Between Series Adapter is designed for 2.4mm Jack to 2.4mm Jack connections, ensuring seamless signal transitions in high-frequency applications. With a 50-ohm impedance, it supports reliable performance up to 50 GHz. Its robust construction enhance durability and stability.

Straight Body Orientation

Number of Position 1

RoHS compliant

REACH compliant

Related links