- RS Stock No.:
- 122-5245
- Mfr. Part No.:
- ADP-SMBM-SMAM
- Manufacturer:
- RF Solutions
161 In stock for delivery within 2 working days
Added
Price Each
€5.77
(exc. VAT)
€7.10
(inc. VAT)
Units | Per unit |
1 - 4 | €5.77 |
5 - 24 | €4.91 |
25 + | €4.78 |
- RS Stock No.:
- 122-5245
- Mfr. Part No.:
- ADP-SMBM-SMAM
- Manufacturer:
- RF Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RF Solutions Adapters
RF Solutions offers you a range of adapters to facilitate interconnections between common connectors.
Adapter Combinations — BNC
BNC socket to BNC socket
BNC plug to BNC plug
BNC plug to TNC plug
BNC socket to TNC plug
Adapter Combinations — N Plug
N plug to BNC socket
N plug to N plug
N plug to N socket
Adapter Combinations — SMA Plug
SMA plug to BNC socket
SMA plug to BNC plug
SMA plug to MCX plug
SMA plug to MMCX socket
SMA plug to MCX socket
SMA plug to N plug
SMA plug to MMCX plug
SMA plug to N socket
SMA plug to SMA socket
SMA plug to SMA plug
SMA plug to TNC plug
Adapter Combinations — SMA socket
SMA socket to BNC socket
SMA socket to MCX plug
SMA socket to BNC plug
SMA socket to MCX socket
SMA male to SMA female
Adapter Combinations — BNC
BNC socket to BNC socket
BNC plug to BNC plug
BNC plug to TNC plug
BNC socket to TNC plug
Adapter Combinations — N Plug
N plug to BNC socket
N plug to N plug
N plug to N socket
Adapter Combinations — SMA Plug
SMA plug to BNC socket
SMA plug to BNC plug
SMA plug to MCX plug
SMA plug to MMCX socket
SMA plug to MCX socket
SMA plug to N plug
SMA plug to MMCX plug
SMA plug to N socket
SMA plug to SMA socket
SMA plug to SMA plug
SMA plug to TNC plug
Adapter Combinations — SMA socket
SMA socket to BNC socket
SMA socket to MCX plug
SMA socket to BNC plug
SMA socket to MCX socket
SMA male to SMA female
Adaptors
Adaptors to facilitate interconnections between common connectors
Specifications
Attribute | Value |
---|---|
Adapter Type A | SMB |
Adapter Type B | SMA |
Gender A | Male |
Gender B | Male |
Impedance | 50Ω |
Body Orientation | Straight |
- RS Stock No.:
- 122-5245
- Mfr. Part No.:
- ADP-SMBM-SMAM
- Manufacturer:
- RF Solutions