- RS Stock No.:
- 161-3952
- Mfr. Part No.:
- 1-1478238-0
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 161-3952
- Mfr. Part No.:
- 1-1478238-0
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
TE Connectivity 75 Ohm BNC Connectors - Professional Grade Bulkhead Jack-Jack Adapter
TE Connectivity BNC RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Adapter Type | BNC Jack to BNC Jack |
Adapter Type A | BNC |
Adapter Type B | BNC |
Gender A | Female |
Gender B | Female |
Impedance | 75Ω |
Body Orientation | Straight |
Polarity | Normal |
Operating Frequency | 2GHz |
Contact Plating | Gold |
Length | 32.5mm |
Body Plating | Nickel |
Contact Material | Brass |
- RS Stock No.:
- 161-3952
- Mfr. Part No.:
- 1-1478238-0
- Manufacturer:
- TE Connectivity