TE Connectivity Straight 50Ω RF Adapter QMA Plug to SMA Plug 6GHz
- RS Stock No.:
- 163-9391
- Mfr. Part No.:
- 1408393-1
- Manufacturer:
- TE Connectivity
Discontinued
- RS Stock No.:
- 163-9391
- Mfr. Part No.:
- 1408393-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Adapter Type A | QMA | |
| Adapter Type B | SMA | |
| Gender A | Male | |
| Gender B | Male | |
| Impedance | 50Ω | |
| Body Orientation | Straight | |
| Operating Frequency | 6GHz | |
| Contact Plating | Gold | |
| Length | 30.6mm | |
| Body Plating | Nickel | |
| Contact Material | Beryllium Copper | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Adapter Type A QMA | ||
Adapter Type B SMA | ||
Gender A Male | ||
Gender B Male | ||
Impedance 50Ω | ||
Body Orientation Straight | ||
Operating Frequency 6GHz | ||
Contact Plating Gold | ||
Length 30.6mm | ||
Body Plating Nickel | ||
Contact Material Beryllium Copper | ||
QMA plug to SMA plug adaptor

TE Connectivity - QMA
Providing the same high quality and performance found in Tycos SMA products, the QMA series offers the added benefit of snap-on connection. By integrating a snap on feature to the design, denser packaging can be achieved and the overall applied cost is dramatically reduced. The QMA connector series is completely intermateable with competitive QMA offerings, however, it is not intermateable with standard SMA interfaces.
Positive snap-on interface facilitates assembly
Excellent RF performance to 6 GHz
Ideal for communications and industrial applications
Excellent RF performance to 6 GHz
Ideal for communications and industrial applications
Related links
- TE Connectivity Straight 50Ω RF Adapter QMA Plug to SMA Plug 6GHz
- Radiall Straight 50Ω RF Adapter QMA Socket to SMA Plug 6GHz
- Radiall Straight 50Ω RF Adapter QMA Plug to SMA Socket 6GHz
- Huber+Suhner Straight 50Ω RF Adapter QMA Plug to SMA Socket 6GHz
- RF Solutions Right Angle 50Ω RF Adapter SMA Plug to SMA Plug 6GHz
- Huber+Suhner Straight 50Ω RF Adapter MBX Plug to SMA Plug 6GHz
- RS PRO Straight 50Ω RF Adapter SMA Plug to SMA Plug 6GHz
- Huber+Suhner Straight 50Ω RF Adapter MMBX Plug to SMA Plug 6GHz
