Radiall Straight 75Ω RF Adapter BNC Plug to BNC Plug 1.5GHz
- RS Stock No.:
- 170-2482
- Mfr. Part No.:
- R142703000
- Manufacturer:
- Radiall
Subtotal (1 box of 100 units)**
€1,632.10
(exc. VAT)
€2,007.50
(inc. VAT)
Temporarily out of stock - back order for despatch 18-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
100 + | €16.321 | €1,632.10 |
**price indicative
- RS Stock No.:
- 170-2482
- Mfr. Part No.:
- R142703000
- Manufacturer:
- Radiall
Related links
- Straight 75Ω RF Adapter BNC Plug to BNC Plug 0 → 1.5GHz
- Radiall Tee 75Ω RF Adapter BNC Plug to BNC Socket 1.5GHz
- Radiall Straight 75Ω RF Adapter BNC Plug to BNC Plug 6GHz
- Radiall Straight 50Ω RF Adapter BNC Plug to BNC Plug 4GHz
- Radiall Right Angle 50Ω RF Adapter BNC Plug to BNC Socket 4GHz
- Radiall Straight 75Ω RF Adapter BNC Socket to BNC Socket 1.5GHz
- Telegartner Tee 50Ω RF Adapter BNC Plug to BNC Socket 4GHz
- Telegartner Right Angle 75Ω RF Adapter BNC Plug to BNC Socket 4GHz