- RS Stock No.:
- 170-2511
- Mfr. Part No.:
- B5072A1-ND3G-75
- Manufacturer:
- Amphenol RF
Temporarily out of stock - back order for despatch 14-06-2024, delivery within 2 working days
Added
Price Each (In a Bag of 100)
€5.21
(exc. VAT)
€6.41
(inc. VAT)
Units | Per unit | Per Bag* |
100 + | €5.21 | €521.00 |
*price indicative |
- RS Stock No.:
- 170-2511
- Mfr. Part No.:
- B5072A1-ND3G-75
- Manufacturer:
- Amphenol RF
Technical data sheets
Legislation and Compliance
Product Details
Amphenol RF Coaxial BNC Plug to Jack Adapters
RF Coaxial 50 ohm and 75 ohm right angle mount BNC plug to jack adapters with a nickel plated brass body, delrin insulator and gold plated centre contact.
Amphenol BNC Connectors
Specifications
Attribute | Value |
---|---|
Adapter Type A | BNC |
Adapter Type B | BNC |
Gender A | Male |
Gender B | Female |
Impedance | 75Ω |
Body Orientation | Right Angle |
Operating Frequency | 1GHz |
Contact Plating | Gold, Silver |
Body Plating | Nickel |
Contact Material | Brass, Phosphor Bronze |
- RS Stock No.:
- 170-2511
- Mfr. Part No.:
- B5072A1-ND3G-75
- Manufacturer:
- Amphenol RF