- RS Stock No.:
- 180-9931
- Mfr. Part No.:
- 64403203211000
- Manufacturer:
- Wurth Elektronik
Temporarily out of stock - back order for despatch 09-08-2024, delivery within 2 working days
Added
Price Each (In a Bag of 50)
€9.44
(exc. VAT)
€11.61
(inc. VAT)
Units | Per unit | Per Bag* |
50 + | €9.44 | €472.00 |
*price indicative |
- RS Stock No.:
- 180-9931
- Mfr. Part No.:
- 64403203211000
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Wurth Elektronik WR-ADTP is a straight, plug SMA to plug SMA coaxial adapter with brass body material.
RoHS compliant
Operating temperature ranges between -65°C up to +165°C
500 mating cycles
Operating temperature ranges between -65°C up to +165°C
500 mating cycles
Specifications
Attribute | Value |
---|---|
Adapter Type | SMA Plug to SMA Plug |
Adapter Type A | SMA |
Adapter Type B | SMA |
Gender A | Male |
Gender B | Male |
Impedance | 50Ω |
Body Orientation | Straight |
Polarity | Normal |
Operating Frequency | 18GHz |
Contact Plating | Gold over Nickel |
Length | 22.5mm |
Body Plating | Gold over Nickel |
Cable Type | Coaxial |
Contact Material | Beryllium Copper, Brass |