- RS Stock No.:
- 181-0023
- Mfr. Part No.:
- 64403103111000
- Manufacturer:
- Wurth Elektronik
388 In stock for delivery within 2 working days
Added
Price Each
€7.97
(exc. VAT)
€9.80
(inc. VAT)
Units | Per unit |
1 - 24 | €7.97 |
25 - 99 | €7.33 |
100 - 249 | €6.80 |
250 - 499 | €6.33 |
500 + | €5.94 |
- RS Stock No.:
- 181-0023
- Mfr. Part No.:
- 64403103111000
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Wurth Elektronik WR-ADPT is a straight SMA jack to SMA jack coax adaptor with brass body material.
RoHS compliant
Operating temperature ranging between -65°C up to +165°C
500 mating cycles
Operating temperature ranging between -65°C up to +165°C
500 mating cycles
Specifications
Attribute | Value |
---|---|
Adapter Type | SMA Jack to SMA Jack |
Adapter Type A | SMA |
Adapter Type B | SMA |
Gender A | Female |
Gender B | Female |
Impedance | 50Ω |
Body Orientation | Straight |
Polarity | Normal |
Operating Frequency | 18GHz |
Contact Plating | Gold over Nickel |
Length | 15.2mm |
Body Plating | Gold over Nickel |
Cable Type | Coaxial |
Contact Material | Beryllium Copper, Brass |